BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9C-31 - Audio Products
| Digi-Key Part Number | KBS-15DA-9C-31-ND |
100 |
.45330 |
Extended Price
45.33 |
| Manufacturer Part Number | KBS-15DA-9C-31 | |||
| Description | BUZZR PIEZO ELEMENT 10.5KHZ 15MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KBS-15DA-9C-31 |
| Vendor | AVX Corporation |
| Category | Audio Products |
| Frequency | 10.5kHz |
| Capacitance @ Frequency | 8000pF @ 1kHz |
| Voltage - Input, Max | - |
| Impedance | 600 Ohm |
| Packaging | Bulk |
| Size | 0.59" Dia (15mm) |
| Type | Standard |
| #3 | * |
| -3db Bandwidth | * |
| 4th Output | * |
| 2nd Harmonic, Typ (dBc) | * |
| Number of Bandidos | * |
| Actuator Length | * |
| Adhesive | * |
| B Constant | * |
| Cable Exit | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KBS 15DA 9C 31 KBS15DA9C31 |
KBS-15DA-9C-31 Specification Sheet
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9C-31 (KBS-15DA-9C-31-ND) - Audio Products
Related parts Audio Products:BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9C-31
Order 'buzzr piezo element 10.5khz 15mm - KBS-15DA-9C-31' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9C-31-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2
Order 'buzzr piezo element 10.5khz 15mm - KBS-15DA-9A-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9A-2-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 20MM - KBS-20DA-9A
Order 'buzzr piezo element 10.5khz 20mm - KBS-20DA-9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-9A-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7A
Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7A-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-104
Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-104' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-104-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-105
Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-105' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-105-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-35
Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-35' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-35-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 27MM - KBS-27DA-3A
Order 'buzzr piezo element 2.9khz 27mm - KBS-27DA-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-3A-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5A
Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5A-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-108
Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5C-108' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-108-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-56
Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5C-56' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-56-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5G
Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5G-ND.
BUZZR PIEZO ELEMENT 1.4KHZ 30MM - KBS-30DA-1A
Order 'buzzr piezo element 1.4khz 30mm - KBS-30DA-1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-30DA-1A-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 35MM - KBS-35DA-3A
Order 'buzzr piezo element 2.9khz 35mm - KBS-35DA-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-35DA-3A-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 35MM - KBS-35DA-3FCS
Order 'buzzr piezo element 2.9khz 35mm - KBS-35DA-3FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-35DA-3FCS-ND.
Send this link via E-Mail
Help With This Screen
