IC LCD DRIVER 32/64SEG 40-DIP - PCF8577CP/F3,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1081-5-ND |
1 25 100 250 500 1000 5000 |
2.77000 2.21400 1.72200 1.63592 1.59900 1.56825 1.53750 |
Extended Price
2.77 55.35 172.20 408.98 799.50 1568.25 7687.50 |
| Manufacturer Part Number | PCF8577CP/F3,112 | |||
| Description | IC LCD DRIVER 32/64SEG 40-DIP | |||
| Quantity Available | 216 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCF8577CP/F3,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Package / Case | 40-DIP (600 mil) |
| Digits or Characters | - |
| Configuration | 32 Segment |
| Display Type | LCD |
| Interface | I²C |
| Packaging | Tube |
| Current - Supply | - |
| Voltage - Supply | 2.5 V ~ 6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 568; SOT129; ; |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCF8577CP F3,112 PCF8577CPF3,112 568 1081 5 ND 56810815ND 568-1081-5 |
PCF8577CP/F3,112 Specification Sheet
IC LCD DRIVER 32/64SEG 40-DIP - PCF8577CP/F3,112 (568-1081-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LCD DRIVER 32/64SEG 40-DIP - PCF8577CP/F3,112
Order 'ic lcd driver 32/64seg 40-dip - PCF8577CP/F3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1081-5-ND.
IC LCD DRIVER 32/64SEG 40-VSOP - PCF8577CT/3,118
Order 'ic lcd driver 32/64seg 40-vsop - PCF8577CT/3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1082-1-ND.
IC LCD DRIVER 32/64SEG 40-VSOP - PCF8577CT/3,118
Order 'ic lcd driver 32/64seg 40-vsop - PCF8577CT/3,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1082-2-ND.
IC LCD DRIVER 32/64SEG 40-VSOP - PCF8577CT/3,112
Order 'ic lcd driver 32/64seg 40-vsop - PCF8577CT/3,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8577CT/3,112-ND.
IC LCD DRIVER 32/64SEG 40-VSOP - PCF8577CT/3,118
Order 'ic lcd driver 32/64seg 40-vsop - PCF8577CT/3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1082-6-ND.
IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPL
Order 'ic lcd display drvr 4dgt 40-dip - ICM7211AMIPL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIPLIS-ND.
IC LCD DISPLAY DRVR 4DGT 40-DIP - ICM7211AMIPLZ
Order 'ic lcd display drvr 4dgt 40-dip - ICM7211AMIPLZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7211AMIPLZ-ND.
IC LCD DRIVER 32SEG 40-DIP - PCF2112CP/F1,112
Order 'ic lcd driver 32seg 40-dip - PCF2112CP/F1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3557-5-ND.
IC LCD DRIVER 32/128SEG 48-TSSOP - PCF8562TT/2,518
Order 'ic lcd driver 32/128seg 48-tssop - PCF8562TT/2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2029-1-ND.
IC LCD DRIVER 32/128SEG 48-TSSOP - PCF8562TT/2,518
Order 'ic lcd driver 32/128seg 48-tssop - PCF8562TT/2,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2029-2-ND.
IC LCD DRIVER 32/128SEG 48-TSSOP - PCF8562TT/2,518
Order 'ic lcd driver 32/128seg 48-tssop - PCF8562TT/2,518' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2029-6-ND.
IC LCD DRIVER CMOS 32SEG 40DIP - AY0438-I/P
Order 'ic lcd driver cmos 32seg 40dip - AY0438-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AY0438-I/P-ND.
IC LCD DRIVER CMOS 32SEG 40DIP - AY0438/P
Order 'ic lcd driver cmos 32seg 40dip - AY0438/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AY0438/P-ND.
IC DVR LCD 31 SEG DISPLAY 40-DIP - MM5483N/NOPB
Order 'ic dvr lcd 31 seg display 40-dip - MM5483N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number MM5483N-ND.
IC ADC 3.5 DIGIT LP 40-DIP - ICL7126CPL+
Order 'ic adc 3.5 digit lp 40-dip - ICL7126CPL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7126CPL+-ND.
Send this link via E-Mail
Help With This Screen
