IC LED DRIVER PWM CONTROL 28-DIP - TLC5940NT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17732-5-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TLC5940NT | |||
| Description | IC LED DRIVER PWM CONTROL 28-DIP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC5940NT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-DIP (300 mil) |
| Packaging | Tube |
| Current - Output / Channel | 120mA |
| Number of Outputs | 16 |
| Type | PWM Control |
| Voltage - Supply | 3 V ~ 5.5 V |
| Voltage - Output | 17V |
| Topology | Smart |
| Frequency | 30MHz |
| Operating Temperature | -40°C ~ 85°C |
| Efficiency | - |
| Drawing Number | 296; 4040050; NT; 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC5940NT TLC5940NT 296 17732 5 ND 296177325ND 296-17732-5 |
TLC5940NT Specification Sheet
IC LED DRIVER PWM CONTROL 28-DIP - TLC5940NT (296-17732-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LED DRIVER PWM CONTROL 28-DIP - TLC5940NT
Order 'ic led driver pwm control 28-dip - TLC5940NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17732-5-ND.
IC LED DRIVER PWM CONTROL 28-DIP - TLC5940NTG4
Order 'ic led driver pwm control 28-dip - TLC5940NTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5940NTG4-ND.
IC LED DRIVER PWM CONTROL 28-DIP - TLC5941NT
Order 'ic led driver pwm control 28-dip - TLC5941NT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5941NT-ND.
IC LED DRIVER PWM CONTROL 28-DIP - TLC5941NTG4
Order 'ic led driver pwm control 28-dip - TLC5941NTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5941NTG4-ND.
IC LED DRVR PWM CONTROL 28-TSSOP - TLC5940PWP
Order 'ic led drvr pwm control 28-tssop - TLC5940PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17733-5-ND.
IC LED DRVR PWM CONTROL 28-TSSOP - TLC5941PWP
Order 'ic led drvr pwm control 28-tssop - TLC5941PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18617-5-ND.
IC LED DRVR PWM CONTROL 28-TSSOP - TLC5940PWPR
Order 'ic led drvr pwm control 28-tssop - TLC5940PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5940PWPR-ND.
IC LED DRVR PWM CONTROL 28-TSSOP - TLC5940PWPRG4
Order 'ic led drvr pwm control 28-tssop - TLC5940PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5940PWPRG4-ND.
IC LED DRVR PWM CONTROL 28-TSSOP - TLC5941PWPR
Order 'ic led drvr pwm control 28-tssop - TLC5941PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5941PWPR-ND.
IC LED DRVR PWM CONTROL 28-TSSOP - TLC5941PWPRG4
Order 'ic led drvr pwm control 28-tssop - TLC5941PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5941PWPRG4-ND.
IC LED DRVR PWM CONTROL 28-TSSOP - TLC5940PWPG4
Order 'ic led drvr pwm control 28-tssop - TLC5940PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5940PWPG4-ND.
IC LED DRVR PWM CONTROL 28-TSSOP - TLC5941PWPG4
Order 'ic led drvr pwm control 28-tssop - TLC5941PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC5941PWPG4-ND.
IC LED DRVR PWM CONTROL 28-TSSOP - TLC5941QPWPRQ1
Order 'ic led drvr pwm control 28-tssop - TLC5941QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24223-1-ND.
IC LED DRVR PWM CONTROL 28-TSSOP - TLC5941QPWPRQ1
Order 'ic led drvr pwm control 28-tssop - TLC5941QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24223-2-ND.
IC LED DRVR PWM CONTROL 28-TSSOP - TLC5941QPWPRQ1
Order 'ic led drvr pwm control 28-tssop - TLC5941QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24223-6-ND.
Send this link via E-Mail
Help With This Screen
