DSP 20MHZ 68-PLCC - Z8937320VSG - Integrated Circuits (ICs)
| Digi-Key Part Number | Z8937320VSG-ND |
60 |
20.79000 |
Extended Price
1247.40 |
| Manufacturer Part Number | Z8937320VSG | |||
| Description | DSP 20MHZ 68-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z8937320VSG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Package / Case | 68-PLCC |
| Packaging | Tube |
| Type | Fixed Point |
| Non-Volatile Memory | OTP (16 kB) |
| On-Chip RAM | 1kB |
| Interface | SPI, 3-Wire Serial |
| Voltage - I/O | 5.00V |
| Voltage - Core | 5.00V |
| Clock Rate | 20MHz |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z8937320VSG Z8937320VSG |
Z8937320VSG Specification Sheet
DSP 20MHZ 68-PLCC - Z8937320VSG (Z8937320VSG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :DSP 20MHZ 68-PLCC - Z8937320VSG
Order 'dsp 20mhz 68-plcc - Z8937320VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8937320VSG-ND.
DSP 20MHZ 68-PLCC - Z8937320VSC
Order 'dsp 20mhz 68-plcc - Z8937320VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1129-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - N80C196NT
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - N80C196NT' online from Digi-Key. Manufactured by Intel. Digi-Key part number 804261-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - EE80C196NT
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - EE80C196NT' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863993-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - TN80C186EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C186EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802799-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - TN80C188EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C188EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803497-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - TN80C188XL20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - TN80C188XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803867-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - EN80C186EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - EN80C186EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864084-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - EN80C188EA20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - EN80C188EA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864097-ND.
IC MPU 16-BIT 5V 20MHZ 68-PLCC - EN80C188XL20
Order 'ic mpu 16-bit 5v 20mhz 68-plcc - EN80C188XL20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864135-ND.
IC CPU 16BIT 5V 20MHZ 68-PLCC - IS80C286-20
Order 'ic cpu 16bit 5v 20mhz 68-plcc - IS80C286-20' online from Digi-Key. Manufactured by Intersil. Digi-Key part number IS80C286-20-ND.
IC MPU 32BIT 20MHZ 68-PLCC - MC68EC000EI20
Order 'ic mpu 32bit 20mhz 68-plcc - MC68EC000EI20' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EC000EI20-ND.
IC MPU 32BIT 20MHZ 68-PLCC - MC68EC000EI20R
Order 'ic mpu 32bit 20mhz 68-plcc - MC68EC000EI20R' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68EC000EI20R-ND.
IC MPU 16BIT 20MHZ 68-PLCC - MC68HC000EI20
Order 'ic mpu 16bit 20mhz 68-plcc - MC68HC000EI20' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC000EI20-ND.
DSP 20MHZ 44-PLCC - Z8937120VSC
Order 'dsp 20mhz 44-plcc - Z8937120VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1127-ND.
Send this link via E-Mail
Help With This Screen
