IC MPU HYBRID DSP 32K 64-LQFP - MC56F8323VFBE - Integrated Circuits (ICs)
| Digi-Key Part Number | MC56F8323VFBE-ND |
1 25 100 1000 |
12.67000 10.65600 9.79200 7.66080 |
Extended Price
12.67 266.40 979.20 7660.80 |
| Manufacturer Part Number | MC56F8323VFBE | |||
| Description | IC MPU HYBRID DSP 32K 64-LQFP | |||
| Quantity Available | 927 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC56F8323VFBE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 48KB (48K x 8) |
| RAM Size | 12K x 8 |
| Number of I /O | 27 |
| Package / Case | 64-LQFP |
| Speed | 60MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 56800 |
| Data Converters | A/D 8x12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 105°C |
| Connectivity | CAN, SCI, SPI |
| Peripherals | POR, PWM, Temp Sensor, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.25 V ~ 2.75 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC56F8323VFBE MC56F8323VFBE |
MC56F8323VFBE Specification Sheet
IC MPU HYBRID DSP 32K 64-LQFP - MC56F8323VFBE (MC56F8323VFBE-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MPU HYBRID DSP 32K 64-LQFP - MC56F8323VFBE
Order 'ic mpu hybrid dsp 32k 64-lqfp - MC56F8323VFBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8323VFBE-ND.
IC MPU HYBRID DSP 32K 64-LQFP - MC56F8323VFB60
Order 'ic mpu hybrid dsp 32k 64-lqfp - MC56F8323VFB60' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8323VFB60-ND.
IC ARM7 MCU FLASH 32K 64-LQFP - LPC2131FBD64,151
Order 'ic arm7 mcu flash 32k 64-lqfp - LPC2131FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1891-ND.
IC ARM7 MCU FLASH 32K 64-LQFP - LPC2131FBD64/01,15
Order 'ic arm7 mcu flash 32k 64-lqfp - LPC2131FBD64/01,15' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4005-ND.
IC MCU 256K FLASH 66MHZ 64-LQFP - MCF5212CAE66
Order 'ic mcu 256k flash 66mhz 64-lqfp - MCF5212CAE66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5212CAE66-ND.
IC MCU 8BIT LG32 FLASH 64-LQFP - MC9S08LG32CLH
Order 'ic mcu 8bit lg32 flash 64-lqfp - MC9S08LG32CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08LG32CLH-ND.
IC MCU 12K FLASH 8MHZ 64-LQFP - MC908LJ12CPBE
Order 'ic mcu 12k flash 8mhz 64-lqfp - MC908LJ12CPBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908LJ12CPBE-ND.
IC MCU 60K FLASH 20MHZ 64-LQFP - MC9S08GB60CFUE
Order 'ic mcu 60k flash 20mhz 64-lqfp - MC9S08GB60CFUE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GB60CFUE-ND.
IC MCU 60K FLASH 20MHZ 64-LQFP - MC9S08GB60CFU
Order 'ic mcu 60k flash 20mhz 64-lqfp - MC9S08GB60CFU' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GB60CFU-ND.
IC MCU 128K FLASH 66MHZ 64-LQFP - MCF5211CAE66
Order 'ic mcu 128k flash 66mhz 64-lqfp - MCF5211CAE66' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCF5211CAE66-ND.
IC MCU 8BIT 12K FLASH 64-LQFP - MCL908LJ12CPBE
Order 'ic mcu 8bit 12k flash 64-lqfp - MCL908LJ12CPBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MCL908LJ12CPBE-ND.
IC MCU 8BIT 60K FLASH 64-LQFP - MC9S08AC60CPUE
Order 'ic mcu 8bit 60k flash 64-lqfp - MC9S08AC60CPUE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08AC60CPUE-ND.
IC MCU 8BIT 16K FLASH 64-LQFP - MC9S08AW16MPUE
Order 'ic mcu 8bit 16k flash 64-lqfp - MC9S08AW16MPUE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08AW16MPUE-ND.
IC MCU 8BIT 60K FLASH 64-LQFP - MC9S08JM60CLH
Order 'ic mcu 8bit 60k flash 64-lqfp - MC9S08JM60CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08JM60CLH-ND.
IC MCU 8BIT 128K FLASH 64-LQFP - MC9S08QE128CLH
Order 'ic mcu 8bit 128k flash 64-lqfp - MC9S08QE128CLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08QE128CLH-ND.
Send this link via E-Mail
Help With This Screen
