Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.25 V ~ 2.75 V MC56F8323MFBE
IC DSP 16BIT 60MHZ 64-LQFP - MC56F8323MFBE - Integrated Circuits (ICs)
| Digi-Key Part Number | MC56F8323MFBE-ND |
1 25 100 1000 |
14.76000 12.41360 11.40700 8.92430 |
Extended Price
14.76 310.34 1140.70 8924.30 |
| Manufacturer Part Number | MC56F8323MFBE | |||
| Description | IC DSP 16BIT 60MHZ 64-LQFP | |||
| Quantity Available | 482 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC56F8323MFBE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 48KB (48K x 8) |
| RAM Size | 12K x 8 |
| Number of I /O | 27 |
| Package / Case | 64-LQFP |
| Speed | 60MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 56800 |
| Data Converters | A/D 8x12b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | CAN, SCI, SPI |
| Peripherals | POR, PWM, Temp Sensor, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.25 V ~ 2.75 V |
| Drawing Number | 375; 840F-02; PU, LH, PB, FU, AE; 64 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC56F8323MFBE MC56F8323MFBE |
MC56F8323MFBE Specification Sheet
IC DSP 16BIT 60MHZ 64-LQFP - MC56F8323MFBE (MC56F8323MFBE-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.25 V ~ 2.75 V MC56F8323MFBEFreescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.25 V ~ 2.75 V MC56F8323MFBE
Order 'ic dsp 16bit 60mhz 64-lqfp - MC56F8323MFBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8323MFBE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.25 V ~ 2.75 V MC56F8123VFBE
Order 'ic dsp 16bit 40mhz 64-lqfp - MC56F8123VFBE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8123VFBE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V MC56F8037VLH
Order 'ic dsp 16bit dual 64-lqfp - MC56F8037VLH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8037VLH-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.25 V ~ 2.75 V MC56F8322MFAE
Order 'ic dsp 16bit 60mhz 48-lqfp - MC56F8322MFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8322MFAE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.25 V ~ 2.75 V MC56F8322VFAE
Order 'ic dsp 16bit 60mhz 48-lqfp - MC56F8322VFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8322VFAE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8345MFGE
Order 'ic dsp 16bit 60mhz 128-lqfp - MC56F8345MFGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8345MFGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8345VFGE
Order 'ic dsp 16bit 60mhz 128-lqfp - MC56F8345VFGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8345VFGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8346MFVE
Order 'ic dsp 16bit 60mhz 144-lqfp - MC56F8346MFVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8346MFVE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8346VFVE
Order 'ic dsp 16bit 60mhz 144-lqfp - MC56F8346VFVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8346VFVE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8347VPYE
Order 'ic dsp 16bit 60mhz 160-lqfp - MC56F8347VPYE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8347VPYE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8355MFGE
Order 'ic dsp 16bit 60mhz 128-lqfp - MC56F8355MFGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8355MFGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8355VFGE
Order 'ic dsp 16bit 60mhz 128-lqfp - MC56F8355VFGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8355VFGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8356MFVE
Order 'ic dsp 16bit 60mhz 144-lqfp - MC56F8356MFVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8356MFVE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8356VFVE
Order 'ic dsp 16bit 60mhz 144-lqfp - MC56F8356VFVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8356VFVE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8357VPYE
Order 'ic dsp 16bit 60mhz 160-lqfp - MC56F8357VPYE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8357VPYE-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) Internal Tray 2.25 V ~ 2.75 V MC56F8323MFBE
Send this link via E-Mail
Help With This Screen
