DSP 16BIT QUAD CORE 431-FCPBGA - KMSC8126TVT6400 - Integrated Circuits (ICs)
Freescale Semiconductor Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V KMSC8126TVT6400
| Digi-Key Part Number | KMSC8126TVT6400-ND |
2 |
176.93000 |
Extended Price
353.86 |
| Manufacturer Part Number | KMSC8126TVT6400 | |||
| Description | DSP 16BIT QUAD CORE 431-FCPBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KMSC8126TVT6400 |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 431-FCPBGA |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | ROM (4 kB) |
| On-Chip RAM | 1.436MB |
| Interface | DSI, Ethernet, RS-232 |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.20V |
| Clock Rate | 400MHz |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 375; 1550-03; ; 431 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KMSC8126TVT6400 KMSC8126TVT6400 |
KMSC8126TVT6400 Specification Sheet
DSP 16BIT QUAD CORE 431-FCPBGA - KMSC8126TVT6400 (KMSC8126TVT6400-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V KMSC8126TVT6400DSP 16BIT QUAD CORE 431-FCPBGA - KMSC8126TVT6400
Order 'dsp 16bit quad core 431-fcpbga - KMSC8126TVT6400' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMSC8126TVT6400-ND.
DSP 16BIT QUAD CORE 431-FCPBGA - KMSC8122TMP6400
Order 'dsp 16bit quad core 431-fcpbga - KMSC8122TMP6400' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMSC8122TMP6400-ND.
DSP 16BIT QUAD CORE 431-FCPBGA - KMSC8122TMP6400V
Order 'dsp 16bit quad core 431-fcpbga - KMSC8122TMP6400V' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMSC8122TMP6400V-ND.
DSP 16BIT QUAD CORE 431-FCPBGA - KMSC8122TVT6400
Order 'dsp 16bit quad core 431-fcpbga - KMSC8122TVT6400' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMSC8122TVT6400-ND.
DSP 16BIT QUAD CORE 431-FCPBGA - KMSC8122TVT6400V
Order 'dsp 16bit quad core 431-fcpbga - KMSC8122TVT6400V' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMSC8122TVT6400V-ND.
DSP 16BIT QUAD CORE 431-FCPBGA - KMSC8126TMP6400
Order 'dsp 16bit quad core 431-fcpbga - KMSC8126TMP6400' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMSC8126TMP6400-ND.
DSP 16BIT QUAD 500MHZ 431-FCPBGA - KMSC8122MP8000
Order 'dsp 16bit quad 500mhz 431-fcpbga - KMSC8122MP8000' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMSC8122MP8000-ND.
DSP 16BIT QUAD 300MHZ 431-FCPBGA - KMSC8122TMP4800V
Order 'dsp 16bit quad 300mhz 431-fcpbga - KMSC8122TMP4800V' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMSC8122TMP4800V-ND.
DSP 16BIT QUAD 300MHZ 431-FCPBGA - KMSC8122TVT4800V
Order 'dsp 16bit quad 300mhz 431-fcpbga - KMSC8122TVT4800V' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMSC8122TVT4800V-ND.
DSP 16BIT QUAD 500MHZ 431-FCPBGA - KMSC8122VT8000
Order 'dsp 16bit quad 500mhz 431-fcpbga - KMSC8122VT8000' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMSC8122VT8000-ND.
DSP 16BIT QUAD 500MHZ 431-FCPBGA - KMSC8126MP8000
Order 'dsp 16bit quad 500mhz 431-fcpbga - KMSC8126MP8000' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMSC8126MP8000-ND.
DSP 16BIT QUAD 500MHZ 431-FCPBGA - KMSC8126VT8000
Order 'dsp 16bit quad 500mhz 431-fcpbga - KMSC8126VT8000' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number KMSC8126VT8000-ND.
DSP 16BIT 250MHZ CPM 332-FCPBGA - MSC8101M1250F
Order 'dsp 16bit 250mhz cpm 332-fcpbga - MSC8101M1250F' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MSC8101M1250F-ND.
DSP 16BIT 275MHZ CPM 332-FCPBGA - MSC8101M1375F
Order 'dsp 16bit 275mhz cpm 332-fcpbga - MSC8101M1375F' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MSC8101M1375F-ND.
DSP 16BIT 300MHZ CPM 332-FCPBGA - MSC8101M1500F
Order 'dsp 16bit 300mhz cpm 332-fcpbga - MSC8101M1500F' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MSC8101M1500F-ND.
Options for Freescale Semiconductor Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V KMSC8126TVT6400
Send this link via E-Mail
Help With This Screen
