Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 1.62 V ~ 1.98 V DSP56853FGE
IC DSP 16BIT 120MHZ 128-LQFP - DSP56853FGE - Integrated Circuits (ICs)
| Digi-Key Part Number | DSP56853FGE-ND |
1 25 100 1000 |
14.39000 12.09920 11.11800 8.69820 |
Extended Price
14.39 302.48 1111.80 8698.20 |
| Manufacturer Part Number | DSP56853FGE | |||
| Description | IC DSP 16BIT 120MHZ 128-LQFP | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSP56853FGE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 2KB (2K x 8) |
| RAM Size | 32K x 8 |
| Number of I /O | 41 |
| Package / Case | 128-LQFP |
| Speed | 120MHz |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | ROM |
| EEPROM Size | - |
| Core Processor | 56800 |
| Data Converters | - |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | EBI/EMI, SCI, SPI, SSI |
| Peripherals | DMA, POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.62 V ~ 1.98 V |
| Drawing Number | 375; 1129-01; FG; 128 |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSP56853FGE DSP56853FGE |
DSP56853FGE Specification Sheet
IC DSP 16BIT 120MHZ 128-LQFP - DSP56853FGE (DSP56853FGE-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 1.62 V ~ 1.98 V DSP56853FGEFreescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 1.62 V ~ 1.98 V DSP56853FGE
Order 'ic dsp 16bit 120mhz 128-lqfp - DSP56853FGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DSP56853FGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 1.62 V ~ 1.98 V DSP56854FGE
Order 'ic dsp 16bit 120mhz 128-lqfp - DSP56854FGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DSP56854FGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8145VFGE
Order 'ic dsp 16bit 40mhz 128-lqfp - MC56F8145VFGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8145VFGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8155VFGE
Order 'ic dsp 16bit 40mhz 128-lqfp - MC56F8155VFGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8155VFGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8165VFGE
Order 'ic dsp 16bit 40mhz 128-lqfp - MC56F8165VFGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8165VFGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8345MFGE
Order 'ic dsp 16bit 60mhz 128-lqfp - MC56F8345MFGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8345MFGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8345VFGE
Order 'ic dsp 16bit 60mhz 128-lqfp - MC56F8345VFGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8345VFGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8355MFGE
Order 'ic dsp 16bit 60mhz 128-lqfp - MC56F8355MFGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8355MFGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8355VFGE
Order 'ic dsp 16bit 60mhz 128-lqfp - MC56F8355VFGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8355VFGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8365MFGE
Order 'ic dsp 16bit 60mhz 128-lqfp - MC56F8365MFGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8365MFGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 2.25 V ~ 2.75 V MC56F8365VFGE
Order 'ic dsp 16bit 60mhz 128-lqfp - MC56F8365VFGE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC56F8365VFGE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 1.62 V ~ 1.98 V DSP56855BUE
Order 'ic dsp 16bit 120mhz 100-lqfp - DSP56855BUE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DSP56855BUE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 1.62 V ~ 1.98 V DSP56857BUE
Order 'ic dsp 16bit 120mhz 100-lqfp - DSP56857BUE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DSP56857BUE-ND.
Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 1.62 V ~ 1.98 V DSP56858FVE
Order 'ic dsp 16bit 120mhz 144-lqfp - DSP56858FVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DSP56858FVE-ND.
Freescale Semiconductor Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V DSP56301PW80
Order 'ic dsp 24bit 80mhz 208-lqfp - DSP56301PW80' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number DSP56301PW80-ND.
Options for Freescale Semiconductor Microcontroller Integrated Circuit (ics) External Tray 1.62 V ~ 1.98 V DSP56853FGE
Send this link via E-Mail
Help With This Screen
