IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186LBST-133
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2186LBST-133
| Digi-Key Part Number | ADSP-2186LBST-133-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADSP-2186LBST-133 | |||
| Description | IC DSP CONTROLLER 16BIT 100LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2186LBST-133
| Technical/Catalog Information | ADSP-2186LBST-133 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 100-LQFP |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 40kB |
| Interface | Host Interface, Serial Port |
| Voltage - I/O | 3.30V |
| Voltage - Core | 3.30V |
| Clock Rate | 33.3MHz |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; ST-100; ST; 100 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADSP 2186LBST 133 ADSP2186LBST133 |
ADSP-2186LBST-133 Specification Sheet
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186LBST-133 (ADSP-2186LBST-133-ND)
Related parts Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2186LBST-133IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186LBST-133
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186LBST-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186LBST-133-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2185LBST-133
Order 'ic dsp controller 16bit 100lqfp - ADSP-2185LBST-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2185LBST-133-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2185LBSTZ-133
Order 'ic dsp controller 16bit 100lqfp - ADSP-2185LBSTZ-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2185LBSTZ-133-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2185LKST-133
Order 'ic dsp controller 16bit 100lqfp - ADSP-2185LKST-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2185LKST-133-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186BST-133
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186BST-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186BST-133-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186BSTZ-133
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186BSTZ-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186BSTZ-133-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186KST-133
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186KST-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186KST-133-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186KSTZ-133
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186KSTZ-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186KSTZ-133-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186LBST-115
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186LBST-115' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186LBST-115-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186LBST-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186LBST-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186LBST-160-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186LKST-133
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186LKST-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186LKST-133-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186LKSTZ-133
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186LKSTZ-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186LKSTZ-133-ND.
IC DSP CONTROLLER 16BIT 128PQFP - ADSP-2171BS-133
Order 'ic dsp controller 16bit 128pqfp - ADSP-2171BS-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2171BS-133-ND.
IC DSP CONTROLLER 16BIT 128TQFP - ADSP-2171BST-133
Order 'ic dsp controller 16bit 128tqfp - ADSP-2171BST-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2171BST-133-ND.
IC DSP CONTROLLER 16BIT 128TQFP - ADSP-2171BSTZ-133
Order 'ic dsp controller 16bit 128tqfp - ADSP-2171BSTZ-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2171BSTZ-133-ND.
Options for Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2186LBST-133
Send this link via E-Mail
Help With This Screen
