Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2186LBCA-160
IC DSP 16BIT 80MHZ 144CSPBGA - ADSP-2186LBCA-160 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADSP-2186LBCA-160-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADSP-2186LBCA-160 | |||
| Description | IC DSP 16BIT 80MHZ 144CSPBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2186LBCA-160
| Technical/Catalog Information | ADSP-2186LBCA-160 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 144-CSPBGA |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 40kB |
| Interface | Host Interface, Serial Port |
| Voltage - I/O | 3.30V |
| Voltage - Core | 3.30V |
| Clock Rate | 40MHz |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; BC-144-6; BC; 144 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADSP 2186LBCA 160 ADSP2186LBCA160 |
ADSP-2186LBCA-160 Specification Sheet
IC DSP 16BIT 80MHZ 144CSPBGA - ADSP-2186LBCA-160 (ADSP-2186LBCA-160-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2186LBCA-160Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2186LBCA-160
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2186LBCA-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186LBCA-160-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tape & Reel (TR) 3.30V ADSP-2186LBCA-160R
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2186LBCA-160R' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186LBCA160R-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2184NBCA-320
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2184NBCA-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2184NBCA-320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2184NKCA-320
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2184NKCA-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2184NKCA-320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-2185NBCA-320
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2185NBCA-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2185NBCA-320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-2185NKCA-320
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2185NKCA-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2185NKCA-320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-2186NBCA-320
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2186NBCA-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186NBCA-320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-2186NBCAZ320
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2186NBCAZ320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186NBCAZ320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-2186NKCA-320
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2186NKCA-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186NKCA-320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-2187NBCA-320
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2187NBCA-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2187NBCA-320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-2187NKCA-320
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2187NKCA-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2187NKCA-320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-2188NBCA-320
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2188NBCA-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2188NBCA-320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-2188NKCA-320
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2188NKCA-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2188NKCA-320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-2188NKCAZ-320
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2188NKCAZ-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2188NKCAZ-320-ND.
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V ADSP-2189NBCA-320
Order 'ic dsp 16bit 80mhz 144cspbga - ADSP-2189NBCA-320' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2189NBCA-320-ND.
Options for Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V ADSP-2186LBCA-160
Send this link via E-Mail
Help With This Screen
