IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186KSTZ-160 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADSP-2186KSTZ-160-ND |
11 |
29.77818 |
Extended Price
327.56 |
| Manufacturer Part Number | ADSP-2186KSTZ-160 | |||
| Description | IC DSP CONTROLLER 16BIT 100LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADSP-2186KSTZ-160 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 100-LQFP |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 40kB |
| Interface | Host Interface, Serial Port |
| Voltage - I/O | 5.00V |
| Voltage - Core | 5.00V |
| Clock Rate | 40MHz |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 505; ST-100; ST; 100 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADSP 2186KSTZ 160 ADSP2186KSTZ160 |
ADSP-2186KSTZ-160 Specification Sheet
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186KSTZ-160 (ADSP-2186KSTZ-160-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186KSTZ-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186KSTZ-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186KSTZ-160-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2184BST-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2184BST-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2184BST-160-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2184BSTZ-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2184BSTZ-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2184BSTZ-160-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2184LBST-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2184LBST-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2184LBST-160-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2184LBSTZ-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2184LBSTZ-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2184LBSTZ-160-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2185LBST-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2185LBST-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2185LBST-160-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2185LBSTZ-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2185LBSTZ-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2185LBSTZ-160-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2185LKST-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2185LKST-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2185LKST-160-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186BST-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186BST-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186BST-160-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186BSTZ-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186BSTZ-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186BSTZ-160-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186KST-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186KST-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186KST-160-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186KSTZ-115
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186KSTZ-115' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186KSTZ-115-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186KSTZ-133
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186KSTZ-133' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186KSTZ-133-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186LBST-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186LBST-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186LBST-160-ND.
IC DSP CONTROLLER 16BIT 100LQFP - ADSP-2186LBSTZ-160
Order 'ic dsp controller 16bit 100lqfp - ADSP-2186LBSTZ-160' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2186LBSTZ-160-ND.
Send this link via E-Mail
Help With This Screen
