CAP 220UF 6.3V ELECT M RADIAL - ECA-0JM221I
| Digi-Key Part Number | P10401TB-ND |
2000 6000 10000 24000 |
.02700 .02300 .02100 .02100 |
Extended Price
54.00 138.00 210.00 504.00 |
| Manufacturer Part Number | ECA-0JM221I | |||
| Description | CAP 220UF 6.3V ELECT M RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-0JM221I |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.098" (2.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Series | M |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 0JM221I ECA0JM221I P10401TB ND P10401TBND P10401TB |
ECA-0JM221I Specification Sheet
CAP 220UF 6.3V ELECT M RADIAL - ECA-0JM221I (P10401TB-ND)
Related parts:CAP 220UF 6.3V ELECT M RADIAL - ECA-0JM221I
Order 'cap 220uf 6.3v elect m radial - ECA-0JM221I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10401TB-ND.
CAP 220UF 6.3V ELECT M RADIAL - ECA-0JM221B
Order 'cap 220uf 6.3v elect m radial - ECA-0JM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10357TB-ND.
CAP 220UF 10V ELECT M RADIAL - ECA-1AM221B
Order 'cap 220uf 10v elect m radial - ECA-1AM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10364TB-ND.
CAP 220UF 16V ELECT M RADIAL - ECA-1CM221B
Order 'cap 220uf 16v elect m radial - ECA-1CM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10370TB-ND.
CAP 220UF 25V ELECT M RADIAL - ECA-1EM221B
Order 'cap 220uf 25v elect m radial - ECA-1EM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10377TB-ND.
CAP 220UF 35V ELECT M RADIAL - ECA-1VM221B
Order 'cap 220uf 35v elect m radial - ECA-1VM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10384TB-ND.
CAP 220UF 50V ELECT M RADIAL - ECA-1HM221B
Order 'cap 220uf 50v elect m radial - ECA-1HM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10398TB-ND.
CAP 220UF 10V ELECT M RADIAL - ECA-1AM221I
Order 'cap 220uf 10v elect m radial - ECA-1AM221I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10405TB-ND.
CAP 220UF 16V ELECT M RADIAL - ECA-1CM221I
Order 'cap 220uf 16v elect m radial - ECA-1CM221I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10409TB-ND.
CAP 220UF 25V ELECT M RADIAL - ECA-1EM221BJ
Order 'cap 220uf 25v elect m radial - ECA-1EM221BJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10414TB-ND.
CAP 220UF 35V ELECT M RADIAL - ECA-1VM221BJ
Order 'cap 220uf 35v elect m radial - ECA-1VM221BJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10419TB-ND.
CAP 220UF 6.3V ELECT NHG RADIAL - ECA-0JHG221
Order 'cap 220uf 6.3v elect nhg radial - ECA-0JHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5506-ND.
CAP 220UF 10V ELECT NHG RADIAL - ECA-1AHG221
Order 'cap 220uf 10v elect nhg radial - ECA-1AHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5518-ND.
CAP 220UF 16V ELECT NHG RADIAL - ECA-1CHG221
Order 'cap 220uf 16v elect nhg radial - ECA-1CHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5530-ND.
CAP 220UF 25V ELECT NHG RADIAL - ECA-1EHG221
Order 'cap 220uf 25v elect nhg radial - ECA-1EHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5541-ND.
Send this link via E-Mail
Help With This Screen