CAP 220UF 50V ELECT M RADIAL - ECA-1HM221B
| Digi-Key Part Number | P10398TB-ND |
500 2000 5000 10000 25000 |
.12600 .09800 .09100 .08700 .08400 |
Extended Price
63.00 196.00 455.00 870.00 2100.00 |
| Manufacturer Part Number | ECA-1HM221B | |||
| Description | CAP 220UF 50V ELECT M RADIAL | |||
| Quantity Available | 19500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1HM221B |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Series | M |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1HM221B ECA1HM221B P10398TB ND P10398TBND P10398TB |
ECA-1HM221B Specification Sheet
CAP 220UF 50V ELECT M RADIAL - ECA-1HM221B (P10398TB-ND)
Related parts:CAP 220UF 50V ELECT M RADIAL - ECA-1HM221B
Order 'cap 220uf 50v elect m radial - ECA-1HM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10398TB-ND.
CAP 220UF 50V ELECT NHG RADIAL - ECA-1HHG221
Order 'cap 220uf 50v elect nhg radial - ECA-1HHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5572-ND.
CAP 220UF 50V ELECT FM RADIAL - EEU-FM1H221B
Order 'cap 220uf 50v elect fm radial - EEU-FM1H221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1H221B-ND.
CAP 220UF 50V ELECT FC RADIAL - EEU-FC1H221
Order 'cap 220uf 50v elect fc radial - EEU-FC1H221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10325-ND.
CAP 220UF 50V ELECT FC RADIAL - EEU-FC1H221S
Order 'cap 220uf 50v elect fc radial - EEU-FC1H221S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10326-ND.
CAP 220UF 6.3V ELECT M RADIAL - ECA-0JM221B
Order 'cap 220uf 6.3v elect m radial - ECA-0JM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10357TB-ND.
CAP 220UF 10V ELECT M RADIAL - ECA-1AM221B
Order 'cap 220uf 10v elect m radial - ECA-1AM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10364TB-ND.
CAP 220UF 16V ELECT M RADIAL - ECA-1CM221B
Order 'cap 220uf 16v elect m radial - ECA-1CM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10370TB-ND.
CAP 220UF 25V ELECT M RADIAL - ECA-1EM221B
Order 'cap 220uf 25v elect m radial - ECA-1EM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10377TB-ND.
CAP 220UF 35V ELECT M RADIAL - ECA-1VM221B
Order 'cap 220uf 35v elect m radial - ECA-1VM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10384TB-ND.
CAP 0.47UF 50V ELECT M RADIAL - ECA-1HMR47B
Order 'cap 0.47uf 50v elect m radial - ECA-1HMR47B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10388TB-ND.
CAP 1UF 50V ELECT M RADIAL - ECA-1HM010B
Order 'cap 1uf 50v elect m radial - ECA-1HM010B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10389TB-ND.
CAP 2.2UF 50V ELECT M RADIAL - ECA-1HM2R2B
Order 'cap 2.2uf 50v elect m radial - ECA-1HM2R2B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10390TB-ND.
CAP 3.3UF 50V ELECT M RADIAL - ECA-1HM3R3B
Order 'cap 3.3uf 50v elect m radial - ECA-1HM3R3B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10391TB-ND.
CAP 4.7UF 50V ELECT M RADIAL - ECA-1HM4R7B
Order 'cap 4.7uf 50v elect m radial - ECA-1HM4R7B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10392TB-ND.
Send this link via E-Mail
Help With This Screen