CAP 22UF 50V ELECT M RADIAL - ECA-1HM220B
| Digi-Key Part Number | P10394TB-ND |
2000 6000 10000 24000 |
.03000 .02600 .02400 .02400 |
Extended Price
60.00 156.00 240.00 576.00 |
| Manufacturer Part Number | ECA-1HM220B | |||
| Description | CAP 22UF 50V ELECT M RADIAL | |||
| Quantity Available | 24000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1HM220B |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Series | M |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1HM220B ECA1HM220B P10394TB ND P10394TBND P10394TB |
ECA-1HM220B Specification Sheet
CAP 22UF 50V ELECT M RADIAL - ECA-1HM220B (P10394TB-ND)
Related parts:CAP 22UF 50V ELECT M RADIAL - ECA-1HM220B
Order 'cap 22uf 50v elect m radial - ECA-1HM220B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10394TB-ND.
CAP 2.2UF 50V ELECT M RADIAL - ECA-1HM2R2B
Order 'cap 2.2uf 50v elect m radial - ECA-1HM2R2B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10390TB-ND.
CAP 2.2UF 50V ELECT M RADIAL - ECA-1HM2R2I
Order 'cap 2.2uf 50v elect m radial - ECA-1HM2R2I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10422TB-ND.
CAP 22UF 50V ELECT M RADIAL - ECA-1HM220I
Order 'cap 22uf 50v elect m radial - ECA-1HM220I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10426TB-ND.
CAP .22UF 50V ELECT NHG RADIAL - ECA-1HHGR22
Order 'cap .22uf 50v elect nhg radial - ECA-1HHGR22' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5560-ND.
CAP 2.2UF 50V ELECT NHG RADIAL - ECA-1HHG2R2
Order 'cap 2.2uf 50v elect nhg radial - ECA-1HHG2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5564-ND.
CAP 22UF 50V ELECT NHG RADIAL - ECA-1HHG220
Order 'cap 22uf 50v elect nhg radial - ECA-1HHG220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5568-ND.
CAP 2.2UF 50V ELECT FC RADIAL - EEU-FC1H2R2
Order 'cap 2.2uf 50v elect fc radial - EEU-FC1H2R2' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10313-ND.
CAP 22UF 50V ELECT FC RADIAL - EEU-FC1H220
Order 'cap 22uf 50v elect fc radial - EEU-FC1H220' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10318-ND.
CAP 0.47UF 50V ELECT M RADIAL - ECA-1HMR47B
Order 'cap 0.47uf 50v elect m radial - ECA-1HMR47B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10388TB-ND.
CAP 1UF 50V ELECT M RADIAL - ECA-1HM010B
Order 'cap 1uf 50v elect m radial - ECA-1HM010B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10389TB-ND.
CAP 3.3UF 50V ELECT M RADIAL - ECA-1HM3R3B
Order 'cap 3.3uf 50v elect m radial - ECA-1HM3R3B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10391TB-ND.
CAP 4.7UF 50V ELECT M RADIAL - ECA-1HM4R7B
Order 'cap 4.7uf 50v elect m radial - ECA-1HM4R7B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10392TB-ND.
CAP 10UF 50V ELECT M RADIAL - ECA-1HM100B
Order 'cap 10uf 50v elect m radial - ECA-1HM100B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10393TB-ND.
CAP 33UF 50V ELECT M RADIAL - ECA-1HM330B
Order 'cap 33uf 50v elect m radial - ECA-1HM330B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10395TB-ND.
Send this link via E-Mail
Help With This Screen