IC DSP CONTROLLER 16BIT 68PLCC - ADSP-2101BP-100 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADSP-2101BP-100-ND |
6 |
55.21500 |
Extended Price
331.29 |
| Manufacturer Part Number | ADSP-2101BP-100 | |||
| Description | IC DSP CONTROLLER 16BIT 68PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADSP-2101BP-100 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 68-PLCC |
| Packaging | Tube |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 6kB |
| Interface | Synchronous Serial Port (SSP) |
| Voltage - I/O | 5.00V |
| Voltage - Core | 5.00V |
| Clock Rate | 25MHz |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; P-68A; P; 68 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADSP 2101BP 100 ADSP2101BP100 |
ADSP-2101BP-100 Specification Sheet
IC DSP CONTROLLER 16BIT 68PLCC - ADSP-2101BP-100 (ADSP-2101BP-100-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DSP CONTROLLER 16BIT 68PLCC - ADSP-2101BP-100
Order 'ic dsp controller 16bit 68plcc - ADSP-2101BP-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-2101BP-100-ND.
IC DSP FIX PT 16-BIT 179-BGA - TMS320VC5509AGHH
Order 'ic dsp fix pt 16-bit 179-bga - TMS320VC5509AGHH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16701-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC BUS TRANSCVR 16BIT 48TSSOP - SN74AVCB164245GR
Order 'ic bus transcvr 16bit 48tssop - SN74AVCB164245GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15448-2-ND.
IC CTRLR NV W/BATT MON 3V 8-SOIC - DS1314S-2+
Order 'ic ctrlr nv w/batt mon 3v 8-soic - DS1314S-2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1314S-2+-ND.
IC CTRLR NV W/BATT MON 5V 16SOIC - DS1321S+
Order 'ic ctrlr nv w/batt mon 5v 16soic - DS1321S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1321S+-ND.
IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS30KBBE,557
Order 'ic xa mcu 16bit 32k otp 80-lqfp - PXAS30KBBE,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1303-ND.
IC ADC 16BIT CMOS 1MSPS 48-LQFP - AD7671ASTZ
Order 'ic adc 16bit cmos 1msps 48-lqfp - AD7671ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ASTZ-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC ADC 16BIT HIGH RES 32-CDIP - ADADC71JD
Order 'ic adc 16bit high res 32-cdip - ADADC71JD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADADC71JD-ND.
IC ADC 16BIT 130MSPS 64-QFN - LTC2208CUP#PBF
Order 'ic adc 16bit 130msps 64-qfn - LTC2208CUP#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2208CUP#PBF-ND.
IC ADC 16BIT 85KSPS SHTDN 16SOIC - MAX195BCWE+
Order 'ic adc 16bit 85ksps shtdn 16soic - MAX195BCWE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX195BCWE+-ND.
IC ADC 16BIT 85KSPS SHTDN 16SOIC - MAX195BCWE
Order 'ic adc 16bit 85ksps shtdn 16soic - MAX195BCWE' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX195BCWE-ND.
IC DAC 16BIT SERIAL IN 8-SOIC - AD5541ARZ
Order 'ic dac 16bit serial in 8-soic - AD5541ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5541ARZ-ND.
IC DAC 16BIT DUAL 1GSPS 100TQFP - AD9779BSVZ
Order 'ic dac 16bit dual 1gsps 100tqfp - AD9779BSVZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9779BSVZ-ND.
Send this link via E-Mail
Help With This Screen
