IC DSP FLASH MOTOR CTRLR 28SOIC - ADMCF328BR - Integrated Circuits (ICs)
Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tube 5.00V ADMCF328BR
| Digi-Key Part Number | ADMCF328BR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADMCF328BR | |||
| Description | IC DSP FLASH MOTOR CTRLR 28SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tube 5.00V ADMCF328BR
| Technical/Catalog Information | ADMCF328BR |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Type | Fixed Point |
| Non-Volatile Memory | FLASH (12 kB), ROM (12kB) |
| On-Chip RAM | 2.5kB |
| Interface | Synchronous Serial Port (SSP) |
| Voltage - I/O | 5.00V |
| Voltage - Core | 5.00V |
| Clock Rate | 20MHz |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; R-28; R; 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADMCF328BR ADMCF328BR |
ADMCF328BR Specification Sheet
IC DSP FLASH MOTOR CTRLR 28SOIC - ADMCF328BR (ADMCF328BR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tube 5.00V ADMCF328BRIC DSP FLASH MOTOR CTRLR 28SOIC - ADMCF328BR
Order 'ic dsp flash motor ctrlr 28soic - ADMCF328BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADMCF328BR-ND.
IC DSP FLASH MOTOR CTRLR 28SOIC - ADMCF326BR
Order 'ic dsp flash motor ctrlr 28soic - ADMCF326BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADMCF326BR-ND.
IC DSP FLASH MOTOR CTRLR 28SOIC - ADMCF326BRZ
Order 'ic dsp flash motor ctrlr 28soic - ADMCF326BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADMCF326BRZ-ND.
IC DSP FLASH MOTOR CTRLR 28DIP - ADMCF326BN
Order 'ic dsp flash motor ctrlr 28dip - ADMCF326BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADMCF326BN-ND.
IC DSP SW MOTOR CTRLR 28SOIC - ADMCF327BR
Order 'ic dsp sw motor ctrlr 28soic - ADMCF327BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADMCF327BR-ND.
IC DSP 3CH 12BIT MOT-CTRL 28SOIC - ADMCF341BR
Order 'ic dsp 3ch 12bit mot-ctrl 28soic - ADMCF341BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADMCF341BR-ND.
IC DSP CTRLR 128BIT BUS 625BGA - ADSP-TS101SAB1-100
Order 'ic dsp ctrlr 128bit bus 625bga - ADSP-TS101SAB1-100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-TS101SAB1100-ND.
IC DSP CTRLR 128BIT BUS 625-BGA - ADSP-TS101SAB1Z100
Order 'ic dsp ctrlr 128bit bus 625-bga - ADSP-TS101SAB1Z100' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-TS101SAB1Z100-ND.
IC DSP CTRLR 16BIT 400MHZ 208BGA - ADSP-BF534BBCZ-4B
Order 'ic dsp ctrlr 16bit 400mhz 208bga - ADSP-BF534BBCZ-4B' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF534BBCZ-4B-ND.
IC DSP CTRLR 16BIT 500MHZ 182BGA - ADSP-BF534BBCZ-5B
Order 'ic dsp ctrlr 16bit 500mhz 182bga - ADSP-BF534BBCZ-5B' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF534BBCZ-5B-ND.
IC DSP CTRLR 32BIT 500MHZ 297BGA - ADSP-BF561SKB500
Order 'ic dsp ctrlr 32bit 500mhz 297bga - ADSP-BF561SKB500' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF561SKB500-ND.
IC DSP CTRLR 32BIT 600MHZ 297BGA - ADSP-BF561SKB600
Order 'ic dsp ctrlr 32bit 600mhz 297bga - ADSP-BF561SKB600' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF561SKB600-ND.
IC DSP CTLR 16BIT 316CSPBGA - ADSP-BF538BBCZ-4F8
Order 'ic dsp ctlr 16bit 316cspbga - ADSP-BF538BBCZ-4F8' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF538BBCZ-4F8-ND.
IC DSP CTLR 16BIT 316CSPBGA - ADSP-BF538BBCZ-5F4
Order 'ic dsp ctlr 16bit 316cspbga - ADSP-BF538BBCZ-5F4' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF538BBCZ-5F4-ND.
IC DSP CTLR 16BIT 316CSPBGA - ADSP-BF538BBCZ-5F8
Order 'ic dsp ctlr 16bit 316cspbga - ADSP-BF538BBCZ-5F8' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADSP-BF538BBCZ-5F8-ND.
Options for Analog Devices Inc Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tube 5.00V ADMCF328BR
Send this link via E-Mail
Help With This Screen
