CAP 330UF 35V ELECT M RADIAL - ECA-1VM331B
| Digi-Key Part Number | P10385TB-ND |
500 2000 5000 10000 25000 |
.11800 .09200 .08500 .08200 .07900 |
Extended Price
59.00 184.00 425.00 820.00 1975.00 |
| Manufacturer Part Number | ECA-1VM331B | |||
| Description | CAP 330UF 35V ELECT M RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1VM331B |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Series | M |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1VM331B ECA1VM331B P10385TB ND P10385TBND P10385TB |
ECA-1VM331B Specification Sheet
CAP 330UF 35V ELECT M RADIAL - ECA-1VM331B (P10385TB-ND)
Related parts:CAP 330UF 35V ELECT M RADIAL - ECA-1VM331B
Order 'cap 330uf 35v elect m radial - ECA-1VM331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10385TB-ND.
CAP 330UF 35V ELECT NHG RADIAL - ECA-1VHG331
Order 'cap 330uf 35v elect nhg radial - ECA-1VHG331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5553-ND.
CAP 330UF 35V ELECT FM RADIAL - EEU-FM1V331B
Order 'cap 330uf 35v elect fm radial - EEU-FM1V331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1V331B-ND.
CAP 330UF 35V ELECT FM RADIAL - EEU-FM1V331LBJ
Order 'cap 330uf 35v elect fm radial - EEU-FM1V331LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1V331LBJ-ND.
CAP 330UF 35V ELECT FM RADIAL - EEU-FM1V331LB
Order 'cap 330uf 35v elect fm radial - EEU-FM1V331LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1V331LB-ND.
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331L
Order 'cap 330uf 35v elect fc radial - EEU-FC1V331L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10298-ND.
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331
Order 'cap 330uf 35v elect fc radial - EEU-FC1V331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10299-ND.
CAP 330UF 10V ELECT M RADIAL - ECA-1AM331B
Order 'cap 330uf 10v elect m radial - ECA-1AM331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10365TB-ND.
CAP 330UF 16V ELECT M RADIAL - ECA-1CM331B
Order 'cap 330uf 16v elect m radial - ECA-1CM331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10371TB-ND.
CAP 330UF 25V ELECT M RADIAL - ECA-1EM331B
Order 'cap 330uf 25v elect m radial - ECA-1EM331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10378TB-ND.
CAP 33UF 35V ELECT M RADIAL - ECA-1VM330B
Order 'cap 33uf 35v elect m radial - ECA-1VM330B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10381TB-ND.
CAP 47UF 35V ELECT M RADIAL - ECA-1VM470B
Order 'cap 47uf 35v elect m radial - ECA-1VM470B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10382TB-ND.
CAP 100UF 35V ELECT M RADIAL - ECA-1VM101B
Order 'cap 100uf 35v elect m radial - ECA-1VM101B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10383TB-ND.
CAP 220UF 35V ELECT M RADIAL - ECA-1VM221B
Order 'cap 220uf 35v elect m radial - ECA-1VM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10384TB-ND.
CAP 470UF 35V ELECT M RADIAL - ECA-1VM471B
Order 'cap 470uf 35v elect m radial - ECA-1VM471B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10386TB-ND.
Send this link via E-Mail
Help With This Screen