IC MIMD DSP 352-BGA - TMS320C82GGP60
| Digi-Key Part Number | 296-2006-ND |
24 |
324.68792 |
Extended Price
7792.51 |
| Manufacturer Part Number | TMS320C82GGP60 | |||
| Description | IC MIMD DSP 352-BGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMS320C82GGP60 |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Floating-Point DSP |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 352-BGA |
| Internal Memory (Bytes) | RAM (56 kB) |
| Cache Memory (Bytes) | Data (4 kB) |
| Cache Memory (Bytes) | Instruction (12 kB) |
| Core Voltage Typical | 3.30 V [Nom] |
| I/O Voltage Typical | 3.30 V [Nom] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Bulk |
| Core Supply Voltage | 3.140 V [Min] |
| Core Supply Voltage | 3.470 V [Max] |
| I/O Supply Voltage | 3.140 V [Min] |
| I/O Supply Voltage | 3.470 V [Max] |
| Processor Size | 32-Bit |
| Temperature Grade | Extended |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMS320C82GGP60 TMS320C82GGP60 296 2006 ND 2962006ND 296-2006 |
TMS320C82GGP60 Specification Sheet
IC MIMD DSP 352-BGA - TMS320C82GGP60 (296-2006-ND)
Related parts :IC MIMD DSP 352-BGA - TMS320C82GGP60
Order 'ic mimd dsp 352-bga - TMS320C82GGP60' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2006-ND.
IC MIMD DSP 352-BGA - TMS320C80GGP50
Order 'ic mimd dsp 352-bga - TMS320C80GGP50' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2003-ND.
IC MIMD DSP 352-BGA - TMS320C80GGP60
Order 'ic mimd dsp 352-bga - TMS320C80GGP60' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2004-ND.
IC MIMD DSP 352-BGA - TMS320C82GGP50
Order 'ic mimd dsp 352-bga - TMS320C82GGP50' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2005-ND.
IC FIXED-POINT DSP 352-BGA - TMS320C6201GJC200
Order 'ic fixed-point dsp 352-bga - TMS320C6201GJC200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10743-ND.
IC FIXED-POINT DSP 352-BGA - TMS320C6201GJL200
Order 'ic fixed-point dsp 352-bga - TMS320C6201GJL200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10744-ND.
IC FIXED-POINT DSP 352-BGA - TMS320C6202GJL250
Order 'ic fixed-point dsp 352-bga - TMS320C6202GJL250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10745-ND.
IC FLOATING POINT DSP 352-BGA - TMS320C6701GJC150
Order 'ic floating point dsp 352-bga - TMS320C6701GJC150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10748-ND.
IC FLOATING-POINT DSP 352-BGA - TMSC6701GJC16719V
Order 'ic floating-point dsp 352-bga - TMSC6701GJC16719V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10771-ND.
IC FIXED-POINT DSP 352-BGA - TMS320C6201GJCA200
Order 'ic fixed-point dsp 352-bga - TMS320C6201GJCA200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6201GJCA200-ND.
IC FIXED-POINT DSP 352-BGA - TMS320C6201GJLA200
Order 'ic fixed-point dsp 352-bga - TMS320C6201GJLA200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6201GJLA200-ND.
IC FIXED-POINT DSP 352-BGA - TMS320C6701GJCA120
Order 'ic fixed-point dsp 352-bga - TMS320C6701GJCA120' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6701GJCA120-ND.
IC MIMD DSP 305-CPGA - TMS320C80GF50
Order 'ic mimd dsp 305-cpga - TMS320C80GF50' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C80GF50-ND.
IC MIMD DSP 305-CPGA - TMS320C80GF60
Order 'ic mimd dsp 305-cpga - TMS320C80GF60' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C80GF60-ND.
IC DSP FIXED-POINT 352-BGA - TMS320C6202BGNZ300
Order 'ic dsp fixed-point 352-bga - TMS320C6202BGNZ300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14381-ND.
Send this link via E-Mail
Help With This Screen