CAP 47UF 35V ELECT M RADIAL - ECA-1VM470B
| Digi-Key Part Number | P10382TB-ND |
2000 6000 10000 24000 |
.03000 .02600 .02400 .02400 |
Extended Price
60.00 156.00 240.00 576.00 |
| Manufacturer Part Number | ECA-1VM470B | |||
| Description | CAP 47UF 35V ELECT M RADIAL | |||
| Quantity Available | 26000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1VM470B |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Series | M |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1VM470B ECA1VM470B P10382TB ND P10382TBND P10382TB |
ECA-1VM470B Specification Sheet
CAP 47UF 35V ELECT M RADIAL - ECA-1VM470B (P10382TB-ND)
Related parts:CAP 47UF 35V ELECT M RADIAL - ECA-1VM470B
Order 'cap 47uf 35v elect m radial - ECA-1VM470B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10382TB-ND.
CAP 47UF 35V ELECT M RADIAL - ECA-1VM470I
Order 'cap 47uf 35v elect m radial - ECA-1VM470I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10417TB-ND.
CAP 47UF 35V ELECT NHG RADIAL - ECA-1VHG470
Order 'cap 47uf 35v elect nhg radial - ECA-1VHG470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5550-ND.
CAP 47UF 25V ELECT M RADIAL - ECA-1EM470B
Order 'cap 47uf 25v elect m radial - ECA-1EM470B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10375TB-ND.
CAP 33UF 35V ELECT M RADIAL - ECA-1VM330B
Order 'cap 33uf 35v elect m radial - ECA-1VM330B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10381TB-ND.
CAP 100UF 35V ELECT M RADIAL - ECA-1VM101B
Order 'cap 100uf 35v elect m radial - ECA-1VM101B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10383TB-ND.
CAP 220UF 35V ELECT M RADIAL - ECA-1VM221B
Order 'cap 220uf 35v elect m radial - ECA-1VM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10384TB-ND.
CAP 330UF 35V ELECT M RADIAL - ECA-1VM331B
Order 'cap 330uf 35v elect m radial - ECA-1VM331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10385TB-ND.
CAP 470UF 35V ELECT M RADIAL - ECA-1VM471B
Order 'cap 470uf 35v elect m radial - ECA-1VM471B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10386TB-ND.
CAP 1000UF 35V ELECT M RADIAL - ECA-1VM102B
Order 'cap 1000uf 35v elect m radial - ECA-1VM102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10387TB-ND.
CAP 4.7UF 50V ELECT M RADIAL - ECA-1HM4R7B
Order 'cap 4.7uf 50v elect m radial - ECA-1HM4R7B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10392TB-ND.
CAP 47UF 50V ELECT M RADIAL - ECA-1HM470B
Order 'cap 47uf 50v elect m radial - ECA-1HM470B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10396TB-ND.
CAP 47UF 25V ELECT M RADIAL - ECA-1EM470I
Order 'cap 47uf 25v elect m radial - ECA-1EM470I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10412TB-ND.
CAP 33UF 35V ELECT M RADIAL - ECA-1VM330I
Order 'cap 33uf 35v elect m radial - ECA-1VM330I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10416TB-ND.
CAP 100UF 35V ELECT M RADIAL - ECA-1VM101I
Order 'cap 100uf 35v elect m radial - ECA-1VM101I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10418TB-ND.
Send this link via E-Mail
Help With This Screen