IC FIXED-POINT DSP 532-FCBGA - TMS32C6415DGLZ7E3
| Digi-Key Part Number | 296-15129-ND |
240 |
175.83800 |
Extended Price
42201.12 |
| Manufacturer Part Number | TMS32C6415DGLZ7E3 | |||
| Description | IC FIXED-POINT DSP 532-FCBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMS32C6415DGLZ7E3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 532-FCBGA |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 1.03MB |
| Interface | Host Interface, McBSP, PCI, UTOPIA |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.40V |
| Clock Rate | 720MHz |
| Operating Temperature | 0°C ~ 90°C |
| Drawing Number | 296; 4201884; GLZ; 532 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMS32C6415DGLZ7E3 TMS32C6415DGLZ7E3 296 15129 ND 29615129ND 296-15129 |
TMS32C6415DGLZ7E3 Specification Sheet
IC FIXED-POINT DSP 532-FCBGA - TMS32C6415DGLZ7E3 (296-15129-ND)
Related parts :IC FIXED-POINT DSP 532-FCBGA - TMS32C6415DGLZ7E3
Order 'ic fixed-point dsp 532-fcbga - TMS32C6415DGLZ7E3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15129-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS320C6411GLZ
Order 'ic fixed-point dsp 532-fcbga - TMS320C6411GLZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15114-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS32C6414DGLZ7E3
Order 'ic fixed-point dsp 532-fcbga - TMS32C6414DGLZ7E3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15128-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS32C6416DGLZ7E3
Order 'ic fixed-point dsp 532-fcbga - TMS32C6416DGLZ7E3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15130-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS320C6411AGLZ
Order 'ic fixed-point dsp 532-fcbga - TMS320C6411AGLZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6411AGLZ-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS320C6414TBGLZ1
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZ1-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS320C6414TBGLZ6
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZ6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZ6-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS320C6414TBGLZ7
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZ7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZ7-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS320C6414TBGLZ8
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZ8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZ8-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS320C6414TBGLZA6
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZA6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZA6-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS320C6414TBGLZA7
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZA7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZA7-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS320C6414TBGLZA8
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZA8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZA8-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS320C6414TBZLZ1
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBZLZ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBZLZ1-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS320C6414TBZLZ6
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBZLZ6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBZLZ6-ND.
IC FIXED-POINT DSP 532-FCBGA - TMS320C6414TBZLZ7
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBZLZ7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBZLZ7-ND.
Send this link via E-Mail
Help With This Screen
