CAP 1000UF 10V ELECT M RADIAL - ECA-1AM102B - Capacitors
| Digi-Key Part Number | P10367TB-ND |
500 2000 5000 10000 25000 |
.10200 .08000 .07400 .07100 .06800 |
Extended Price
51.00 160.00 370.00 710.00 1700.00 |
| Manufacturer Part Number | ECA-1AM102B | |||
| Description | CAP 1000UF 10V ELECT M RADIAL | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1AM102B |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Series | M |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1AM102B ECA1AM102B P10367TB ND P10367TBND P10367TB |
ECA-1AM102B Specification Sheet
CAP 1000UF 10V ELECT M RADIAL - ECA-1AM102B (P10367TB-ND) - Capacitors
Related parts Capacitors :CAP 1000UF 10V ELECT M RADIAL - ECA-1AM102B
Order 'cap 1000uf 10v elect m radial - ECA-1AM102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10367TB-ND.
CAP 1000UF 10V ELECT NHG RADIAL - ECA-1AHG102
Order 'cap 1000uf 10v elect nhg radial - ECA-1AHG102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5521-ND.
CAP 1000UF 10V ELECT FM RADIAL - EEU-FM1A102B
Order 'cap 1000uf 10v elect fm radial - EEU-FM1A102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1A102B-ND.
CAP 1000UF 10V ELECT FM RADIAL - EEU-FM1A102LBJ
Order 'cap 1000uf 10v elect fm radial - EEU-FM1A102LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1A102LBJ-ND.
CAP 1000UF 10V ELECT FM RADIAL - EEU-FM1A102LB
Order 'cap 1000uf 10v elect fm radial - EEU-FM1A102LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1A102LB-ND.
CAP 1000UF 10V ELECT FC RADIAL - EEU-FC1A102L
Order 'cap 1000uf 10v elect fc radial - EEU-FC1A102L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10224-ND.
CAP 1000UF 10V ELECT FC RADIAL - EEU-FC1A102
Order 'cap 1000uf 10v elect fc radial - EEU-FC1A102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10225-ND.
CAP 1000UF 6.3V ELECT M RADIAL - ECA-0JM102B
Order 'cap 1000uf 6.3v elect m radial - ECA-0JM102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10359TB-ND.
CAP 100UF 10V ELECT M RADIAL - ECA-1AM101B
Order 'cap 100uf 10v elect m radial - ECA-1AM101B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10363TB-ND.
CAP 220UF 10V ELECT M RADIAL - ECA-1AM221B
Order 'cap 220uf 10v elect m radial - ECA-1AM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10364TB-ND.
CAP 330UF 10V ELECT M RADIAL - ECA-1AM331B
Order 'cap 330uf 10v elect m radial - ECA-1AM331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10365TB-ND.
CAP 470UF 10V ELECT M RADIAL - ECA-1AM471B
Order 'cap 470uf 10v elect m radial - ECA-1AM471B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10366TB-ND.
CAP 2200UF 10V ELECT M RADIAL - ECA-1AM222B
Order 'cap 2200uf 10v elect m radial - ECA-1AM222B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10368TB-ND.
CAP 1000UF 16V ELECT M RADIAL - ECA-1CM102B
Order 'cap 1000uf 16v elect m radial - ECA-1CM102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10373TB-ND.
CAP 1000UF 25V ELECT M RADIAL - ECA-1EM102B
Order 'cap 1000uf 25v elect m radial - ECA-1EM102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10380TB-ND.
Send this link via E-Mail
Help With This Screen