Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320VC5420PGE200
IC DIGITAL SIGNAL PROC 144-LQFP - TMS320VC5420PGE200 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12191-ND |
1 25 100 250 500 1000 |
96.72000 86.14120 81.60750 78.58500 77.07376 73.74900 |
Extended Price
96.72 2153.53 8160.75 19646.25 38536.88 73749.00 |
| Manufacturer Part Number | TMS320VC5420PGE200 | |||
| Description | IC DIGITAL SIGNAL PROC 144-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMS320VC5420PGE200 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 144-LQFP |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 384kB |
| Interface | Host Interface, McBSP |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.80V |
| Clock Rate | 100MHz |
| Operating Temperature | 0°C ~ 100°C |
| Drawing Number | 296; 4040147; PGE; 144 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMS320VC5420PGE200 TMS320VC5420PGE200 296 12191 ND 29612191ND 296-12191 |
TMS320VC5420PGE200 Specification Sheet
IC DIGITAL SIGNAL PROC 144-LQFP - TMS320VC5420PGE200 (296-12191-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320VC5420PGE200Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320VC5420PGE200
Order 'ic digital signal proc 144-lqfp - TMS320VC5420PGE200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12191-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 1.8V, 2.5V, 3.3V TMS320UC5402PGE-80
Order 'ic dig sig processor 144-lqfp - TMS320UC5402PGE-80' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10760-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320VC5402PGE100
Order 'ic dig sig processor 144-lqfp - TMS320VC5402PGE100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10762-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320VC5409PGE100
Order 'ic dig sig processor 144-lqfp - TMS320VC5409PGE100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10764-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320VC5410PGE100
Order 'ic dig sig processor 144-lqfp - TMS320VC5410PGE100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10766-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320VC5421PGE200
Order 'ic dig sig processor 144-lqfp - TMS320VC5421PGE200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10769-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tube 1.8V, 2.5V, 3.3V TMS320UC5409PGE-80
Order 'ic fixed point dps 144-lqfp - TMS320UC5409PGE-80' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12146-5-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tube 3.30V TMS320VC5401PGE50
Order 'ic fixed point dps 144-lqfp - TMS320VC5401PGE50' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12148-5-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320VC33PGE150
Order 'ic digital signal proce 75 mips - TMS320VC33PGE150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12166-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320VC5402APGE16
Order 'ic dsp fixed point 144-lqfp - TMS320VC5402APGE16' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12677-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320VC5407PGE
Order 'ic fixed-point dsp 144-lqfp - TMS320VC5407PGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13803-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320VC5404PGE
Order 'ic dsp fixed-pt 144-lqfp - TMS320VC5404PGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15712-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.00V, 3.30V TMS320VC5503PGE
Order 'ic fixed-point dsp 144-lqfp - TMS320VC5503PGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17384-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 5.00V TMS320C50PGE57
Order 'ic 40 mhz dsp 144-lqfp - TMS320C50PGE57' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1929-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tube 3.30V TMS320VC549PGE-100
Order 'ic fixed point dsp 144-lqfp - TMS320VC549PGE-100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1934-5-ND.
Options for Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320VC5420PGE200
Send this link via E-Mail
Help With This Screen
