CAP 330UF 10V ELECT M RADIAL - ECA-1AM331B
| Digi-Key Part Number | P10365TB-ND |
2000 6000 10000 |
.03900 .03400 .03300 |
Extended Price
78.00 204.00 330.00 |
| Manufacturer Part Number | ECA-1AM331B | |||
| Description | CAP 330UF 10V ELECT M RADIAL | |||
| Quantity Available | 18000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-1AM331B |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Tape & Box (TB) |
| Series | M |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 1AM331B ECA1AM331B P10365TB ND P10365TBND P10365TB |
ECA-1AM331B Specification Sheet
CAP 330UF 10V ELECT M RADIAL - ECA-1AM331B (P10365TB-ND)
Related parts:CAP 330UF 10V ELECT M RADIAL - ECA-1AM331B
Order 'cap 330uf 10v elect m radial - ECA-1AM331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10365TB-ND.
CAP 330UF 10V ELECT M RADIAL - ECA-1AM331I
Order 'cap 330uf 10v elect m radial - ECA-1AM331I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10406TB-ND.
CAP 330UF 10V ELECT NHG RADIAL - ECA-1AHG331
Order 'cap 330uf 10v elect nhg radial - ECA-1AHG331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5519-ND.
CAP 100UF 10V ELECT M RADIAL - ECA-1AM101B
Order 'cap 100uf 10v elect m radial - ECA-1AM101B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10363TB-ND.
CAP 220UF 10V ELECT M RADIAL - ECA-1AM221B
Order 'cap 220uf 10v elect m radial - ECA-1AM221B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10364TB-ND.
CAP 470UF 10V ELECT M RADIAL - ECA-1AM471B
Order 'cap 470uf 10v elect m radial - ECA-1AM471B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10366TB-ND.
CAP 1000UF 10V ELECT M RADIAL - ECA-1AM102B
Order 'cap 1000uf 10v elect m radial - ECA-1AM102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10367TB-ND.
CAP 2200UF 10V ELECT M RADIAL - ECA-1AM222B
Order 'cap 2200uf 10v elect m radial - ECA-1AM222B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10368TB-ND.
CAP 330UF 16V ELECT M RADIAL - ECA-1CM331B
Order 'cap 330uf 16v elect m radial - ECA-1CM331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10371TB-ND.
CAP 330UF 25V ELECT M RADIAL - ECA-1EM331B
Order 'cap 330uf 25v elect m radial - ECA-1EM331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10378TB-ND.
CAP 330UF 35V ELECT M RADIAL - ECA-1VM331B
Order 'cap 330uf 35v elect m radial - ECA-1VM331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10385TB-ND.
CAP 330UF 50V ELECT M RADIAL - ECA-1HM331B
Order 'cap 330uf 50v elect m radial - ECA-1HM331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10399TB-ND.
CAP 100UF 10V ELECT M RADIAL - ECA-1AM101I
Order 'cap 100uf 10v elect m radial - ECA-1AM101I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10404TB-ND.
CAP 220UF 10V ELECT M RADIAL - ECA-1AM221I
Order 'cap 220uf 10v elect m radial - ECA-1AM221I' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10405TB-ND.
CAP 470UF 10V ELECT M RADIAL - ECA-1AM471BJ
Order 'cap 470uf 10v elect m radial - ECA-1AM471BJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10407TB-ND.
Send this link via E-Mail
Help With This Screen