IC DIG SIG PROCESSOR 144-BGA - TMS320VC5421GGU200 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10768-ND |
1 25 100 250 500 1000 5000 |
91.05000 84.98000 78.91000 77.39252 75.87500 74.96450 72.84000 |
Extended Price
91.05 2124.50 7891.00 19348.13 37937.50 74964.50 364200.00 |
| Manufacturer Part Number | TMS320VC5421GGU200 | |||
| Description | IC DIG SIG PROCESSOR 144-BGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMS320VC5421GGU200 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 144-BGA MICROSTAR |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | ROM (8 kB) |
| On-Chip RAM | 512kB |
| Interface | Host Interface, McBSP |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.80V |
| Clock Rate | 100MHz |
| Series | TMS320C54x |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMS320VC5421GGU200 TMS320VC5421GGU200 296 10768 ND 29610768ND 296-10768 |
TMS320VC5421GGU200 Specification Sheet
IC DIG SIG PROCESSOR 144-BGA - TMS320VC5421GGU200 (296-10768-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DIG SIG PROCESSOR 144-BGA - TMS320VC5421GGU200
Order 'ic dig sig processor 144-bga - TMS320VC5421GGU200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10768-ND.
IC DIG SIG PROCESSOR 144-BGA - TMS320VC5402GGU100
Order 'ic dig sig processor 144-bga - TMS320VC5402GGU100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10761-ND.
IC DIG SIG PROCESSOR 144-BGA - TMS320VC5409GGU100
Order 'ic dig sig processor 144-bga - TMS320VC5409GGU100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10763-ND.
IC DIG SIG PROCESSOR 144-BGA - TMS320VC5420GGU200
Order 'ic dig sig processor 144-bga - TMS320VC5420GGU200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10767-ND.
IC DIG SIG PROCESSOR 144-BGA - TMS320UC5402ZGU-80
Order 'ic dig sig processor 144-bga - TMS320UC5402ZGU-80' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320UC5402ZGU-80-ND.
IC DIG SIG PROCESSOR 144-TQFP - TMS320UC5402GGU-80
Order 'ic dig sig processor 144-tqfp - TMS320UC5402GGU-80' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10759-ND.
IC DIG SIG PROCESSOR 144-TQFP - TMS320UC5402PGE-80
Order 'ic dig sig processor 144-tqfp - TMS320UC5402PGE-80' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10760-ND.
IC DIG SIG PROCESSOR 144-TQFP - TMS320VC5402PGE100
Order 'ic dig sig processor 144-tqfp - TMS320VC5402PGE100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10762-ND.
IC DIG SIG PROCESSOR 144-TQFP - TMS320VC5409PGE100
Order 'ic dig sig processor 144-tqfp - TMS320VC5409PGE100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10764-ND.
IC DIG SIG PROCESSOR 144-TQFP - TMS320VC5410PGE100
Order 'ic dig sig processor 144-tqfp - TMS320VC5410PGE100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10766-ND.
IC DIG SIG PROCESSOR 144-TQFP - TMS320VC5421PGE200
Order 'ic dig sig processor 144-tqfp - TMS320VC5421PGE200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10769-ND.
IC DIG SIG PROCESSOR 272-BGA - TMS320C6711DGDP200
Order 'ic dig sig processor 272-bga - TMS320C6711DGDP200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17149-ND.
IC DIG SIG PROCESSOR 143-BGA - TMS320UC5405ZQW
Order 'ic dig sig processor 143-bga - TMS320UC5405ZQW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320UC5405ZQW-ND.
IC DIG SIG PROCESSOR 176-PBGA - TMS320VC5410GGW100
Order 'ic dig sig processor 176-pbga - TMS320VC5410GGW100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10765-ND.
IC DGTL SIGNL PROCESSOR 144-BGA - TMS320C5420GGUA200
Order 'ic dgtl signl processor 144-bga - TMS320C5420GGUA200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C5420GGUA200-ND.
Send this link via E-Mail
Help With This Screen