IC FIXED-POINT DSP 150-BGA - TMS320C6211GFN150 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10747-ND |
1 25 100 250 500 1000 5000 |
33.81000 31.55600 29.30200 28.73852 28.17500 27.83690 27.04800 |
Extended Price
33.81 788.90 2930.20 7184.63 14087.50 27836.90 135240.00 |
| Manufacturer Part Number | TMS320C6211GFN150 | |||
| Description | IC FIXED-POINT DSP 150-BGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMS320C6211GFN150 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 256-BGA |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 72kB |
| Interface | Host Interface, McBSP |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.80V |
| Clock Rate | 150MHz |
| Series | TMS320C62x |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMS320C6211GFN150 TMS320C6211GFN150 296 10747 ND 29610747ND 296-10747 |
TMS320C6211GFN150 Specification Sheet
IC FIXED-POINT DSP 150-BGA - TMS320C6211GFN150 (296-10747-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIXED-POINT DSP 150-BGA - TMS320C6211GFN150
Order 'ic fixed-point dsp 150-bga - TMS320C6211GFN150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10747-ND.
IC FIXED-POINT DSP 352-BGA - TMS320C6201GJC200
Order 'ic fixed-point dsp 352-bga - TMS320C6201GJC200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10743-ND.
IC FIXED-POINT DSP 352-BGA - TMS320C6201GJL200
Order 'ic fixed-point dsp 352-bga - TMS320C6201GJL200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10744-ND.
IC FIXED-POINT DSP 352-BGA - TMS320C6202GJL250
Order 'ic fixed-point dsp 352-bga - TMS320C6202GJL250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10745-ND.
IC FIXED-POINT DSP 384-BGA - TMS320C6202GLS250
Order 'ic fixed-point dsp 384-bga - TMS320C6202GLS250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10746-ND.
IC FIXED-POINT DSP 256-BGA - TMS320C6211BGFN150
Order 'ic fixed-point dsp 256-bga - TMS320C6211BGFN150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12559-ND.
IC FIXED-POINT DSP 256-BGA - TMS320C6211BGFN167
Order 'ic fixed-point dsp 256-bga - TMS320C6211BGFN167' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12560-ND.
IC FIXED POINT DSP 532-BGA - TMS320C6414CGLZ5E0
Order 'ic fixed point dsp 532-bga - TMS320C6414CGLZ5E0' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13662-ND.
IC FIXED POINT DSP 532-BGA - TMS320C6414CGLZ6E3
Order 'ic fixed point dsp 532-bga - TMS320C6414CGLZ6E3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13663-ND.
IC FIXED POINT DSP 532-BGA - TMS320C6415CGLZ5E0
Order 'ic fixed point dsp 532-bga - TMS320C6415CGLZ5E0' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13664-ND.
IC FIXED POINT DSP 532-BGA - TMS320C6415CGLZ6E3
Order 'ic fixed point dsp 532-bga - TMS320C6415CGLZ6E3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13665-ND.
IC FIXED POINT DSP 532-BGA - TMS320C6416CGLZ5E0
Order 'ic fixed point dsp 532-bga - TMS320C6416CGLZ5E0' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13666-ND.
IC FIXED POINT DSP 532-BGA - TMS320C6416CGLZ6E3
Order 'ic fixed point dsp 532-bga - TMS320C6416CGLZ6E3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13667-ND.
IC FIXED-POINT DSP 384-BGA - TMS320C6203BGNY173
Order 'ic fixed-point dsp 384-bga - TMS320C6203BGNY173' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13800-ND.
IC FIXED-POINT DSP 384-BGA - TMS320C6203BGNY300
Order 'ic fixed-point dsp 384-bga - TMS320C6203BGNY300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13801-ND.
Send this link via E-Mail
Help With This Screen