IC FIXED-POINT DSP 352-FC/CSP - TMS320C6202GJL250 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10745-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TMS320C6202GJL250 | |||
| Description | IC FIXED-POINT DSP 352-FC/CSP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMS320C6202GJL250 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 352-FCBGA |
| Packaging | Tape & Reel (TR) |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 384kB |
| Interface | McBSP |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.80V |
| Clock Rate | 250MHz |
| Operating Temperature | 0°C ~ 90°C |
| Drawing Number | 296; 4173516-2; GJL; 352 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMS320C6202GJL250 TMS320C6202GJL250 296 10745 ND 29610745ND 296-10745 |
TMS320C6202GJL250 Specification Sheet
IC FIXED-POINT DSP 352-FC/CSP - TMS320C6202GJL250 (296-10745-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIXED-POINT DSP 352-FC/CSP - TMS320C6201GJC200
Order 'ic fixed-point dsp 352-fc/csp - TMS320C6201GJC200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10743-ND.
IC FIXED-POINT DSP 352-FC/CSP - TMS320C6201GJCA200
Order 'ic fixed-point dsp 352-fc/csp - TMS320C6201GJCA200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6201GJCA200-ND.
IC FIXED-POINT DSP 352-FC/CSP - TMS320C6202GJL250
Order 'ic fixed-point dsp 352-fc/csp - TMS320C6202GJL250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10745-ND.
IC FIXED-POINT DSP 352-FC/CSP - TMS320C6201GJL200
Order 'ic fixed-point dsp 352-fc/csp - TMS320C6201GJL200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10744-ND.
IC FIXED-POINT DSP 352-FC/CSP - TMS320C6201GJLA200
Order 'ic fixed-point dsp 352-fc/csp - TMS320C6201GJLA200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6201GJLA200-ND.
IC FLOATING POINT DSP 352-FC/CSP - TMS320C6701GJCA120
Order 'ic floating point dsp 352-fc/csp - TMS320C6701GJCA120' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6701GJCA120-ND.
IC FIXED-POINT DSP 384-FC/CSP - TMS320C6202GLS250
Order 'ic fixed-point dsp 384-fc/csp - TMS320C6202GLS250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10746-ND.
IC FIXED-POINT DSP 384-FC/CSP - TMS320C6203BGNY173
Order 'ic fixed-point dsp 384-fc/csp - TMS320C6203BGNY173' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13800-ND.
IC FIXED-POINT DSP 384-FC/CSP - TMS320C6203BGNY300
Order 'ic fixed-point dsp 384-fc/csp - TMS320C6203BGNY300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13801-ND.
IC FIXED-POINT DSP 384-FC/CSP - TMS320C6202BGNY250
Order 'ic fixed-point dsp 384-fc/csp - TMS320C6202BGNY250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15122-5-ND.
IC FIXED-POINT DSP 384-FC/CSP - TMS320C6203BGNY17C
Order 'ic fixed-point dsp 384-fc/csp - TMS320C6203BGNY17C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6203BGNY17C-ND.
IC FLOATING POINT DSP 352-BGA - TMS320C6701GJC150
Order 'ic floating point dsp 352-bga - TMS320C6701GJC150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10748-ND.
IC FLOATING-POINT DSP 352-BGA - TMSC6701GJC16719V
Order 'ic floating-point dsp 352-bga - TMSC6701GJC16719V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10771-ND.
IC FIXED-POINT DSP 352-FCBGA - TMS320C6202BGNZ250
Order 'ic fixed-point dsp 352-fcbga - TMS320C6202BGNZ250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15123-5-ND.
IC FIXED-POINT DSP 352-FCBGA - TMS320C6203BGNZ173
Order 'ic fixed-point dsp 352-fcbga - TMS320C6203BGNZ173' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15124-5-ND.
Send this link via E-Mail
Help With This Screen
