Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6201GJL200
IC FIXED-POINT DSP 352-FC/CSP - TMS320C6201GJL200
| Digi-Key Part Number | 296-10744-ND |
1 25 100 250 500 1000 |
134.73000 121.48120 117.50550 113.75064 111.54188 106.02000 |
Extended Price
134.73 3037.03 11750.55 28437.66 55770.94 106020.00 |
| Manufacturer Part Number | TMS320C6201GJL200 | |||
| Description | IC FIXED-POINT DSP 352-FC/CSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMS320C6201GJL200 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 352-FCBGA |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 128kB |
| Interface | Host Interface, McBSP |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.80V |
| Clock Rate | 200MHz |
| Operating Temperature | 0°C ~ 90°C |
| Drawing Number | 296; 4173516-2; GJL; 352 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMS320C6201GJL200 TMS320C6201GJL200 296 10744 ND 29610744ND 296-10744 |
TMS320C6201GJL200 Specification Sheet
IC FIXED-POINT DSP 352-FC/CSP - TMS320C6201GJL200 (296-10744-ND)
Related parts Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6201GJL200Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6201GJC200
Order 'ic fixed-point dsp 352-fc/csp - TMS320C6201GJC200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10743-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6201GJL200
Order 'ic fixed-point dsp 352-fc/csp - TMS320C6201GJL200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10744-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6201GJCA200
Order 'ic fixed-point dsp 352-fc/csp - TMS320C6201GJCA200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6201GJCA200-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tape & Reel (TR) 3.30V TMS320C6202GJL250
Order 'ic fixed-point dsp 352-fc/csp - TMS320C6202GJL250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10745-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6201GJLA200
Order 'ic fixed-point dsp 352-fc/csp - TMS320C6201GJLA200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6201GJLA200-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6202GLS250
Order 'ic fixed-point dsp 384-fc/csp - TMS320C6202GLS250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10746-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6203BGNY173
Order 'ic fixed-point dsp 384-fc/csp - TMS320C6203BGNY173' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13800-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6203BGNY300
Order 'ic fixed-point dsp 384-fc/csp - TMS320C6203BGNY300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13801-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tube 3.30V TMS320C6202BGNY250
Order 'ic fixed-point dsp 384-fc/csp - TMS320C6202BGNY250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15122-5-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6203BGNY17C
Order 'ic fixed-point dsp 384-fc/csp - TMS320C6203BGNY17C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6203BGNY17C-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320C6701GJCA120
Order 'ic floating point dsp 352-fc/csp - TMS320C6701GJCA120' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6701GJCA120-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tube 3.30V TMS320C6202BGNZ250
Order 'ic fixed-point dsp 352-fcbga - TMS320C6202BGNZ250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15123-5-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tube 3.30V TMS320C6203BGNZ173
Order 'ic fixed-point dsp 352-fcbga - TMS320C6203BGNZ173' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15124-5-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6202BZNZ300
Order 'ic fixed-point dsp 352-fcbga - TMS320C6202BZNZ300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6202BZNZ300-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS32C6202BGNZA250
Order 'ic fixed point dsp 352-fcbga - TMS32C6202BGNZA250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS32C6202BGNZA250-ND.
Options for Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6201GJL200
Send this link via E-Mail
Help With This Screen
