DSP 20MHZ 40-DIP - Z8937120PSC - Integrated Circuits (ICs)
| Digi-Key Part Number | 269-1126-ND |
140 |
6.71000 |
Extended Price
939.40 |
| Manufacturer Part Number | Z8937120PSC | |||
| Description | DSP 20MHZ 40-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Z8937120PSC |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Package / Case | 40-DIP |
| Packaging | Tube |
| Type | Fixed Point |
| Non-Volatile Memory | OTP (8 kB) |
| On-Chip RAM | 1kB |
| Interface | External Peripheral Interface |
| Voltage - I/O | 5.00V |
| Voltage - Core | 5.00V |
| Clock Rate | 20MHz |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z8937120PSC Z8937120PSC 269 1126 ND 2691126ND 269-1126 |
Z8937120PSC Specification Sheet
DSP 20MHZ 40-DIP - Z8937120PSC (269-1126-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :DSP 20MHZ 40-DIP - Z8937120PSC
Order 'dsp 20mhz 40-dip - Z8937120PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1126-ND.
DSP 20MHZ 40-DIP - Z8937120PSG
Order 'dsp 20mhz 40-dip - Z8937120PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8937120PSG-ND.
IC MCU 8BIT 30/20MHZ 40-DIP - TS80C31X2-LCA
Order 'ic mcu 8bit 30/20mhz 40-dip - TS80C31X2-LCA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS80C31X2-LCA-ND.
IC MCU 8BIT 30/20MHZ 40-DIP - TS80C31X2-LIA
Order 'ic mcu 8bit 30/20mhz 40-dip - TS80C31X2-LIA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS80C31X2-LIA-ND.
IC MCU 8BIT 40/20MHZ 40-DIP - TS80C31X2-MCA
Order 'ic mcu 8bit 40/20mhz 40-dip - TS80C31X2-MCA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS80C31X2-MCA-ND.
IC MCU 8BIT 40/20MHZ 40-DIP - TS80C31X2-MIA
Order 'ic mcu 8bit 40/20mhz 40-dip - TS80C31X2-MIA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS80C31X2-MIA-ND.
IC MCU 8BIT 30/20MHZ 40-DIP - TS80C32X2-LCA
Order 'ic mcu 8bit 30/20mhz 40-dip - TS80C32X2-LCA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS80C32X2-LCA-ND.
IC MCU 8BIT 30/20MHZ 40-DIP - TS80C32X2-LIA
Order 'ic mcu 8bit 30/20mhz 40-dip - TS80C32X2-LIA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS80C32X2-LIA-ND.
IC MCU 8BIT 40/20MHZ 40-DIP - TS80C32X2-MCA
Order 'ic mcu 8bit 40/20mhz 40-dip - TS80C32X2-MCA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS80C32X2-MCA-ND.
IC MCU 8BIT 40/20MHZ 40-DIP - TS80C32X2-MIA
Order 'ic mcu 8bit 40/20mhz 40-dip - TS80C32X2-MIA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS80C32X2-MIA-ND.
IC MCU 8051 5V SPI 20MHZ 40-DIP - AT80C51RD2-3CSIM
Order 'ic mcu 8051 5v spi 20mhz 40-dip - AT80C51RD2-3CSIM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT80C51RD2-3CSIM-ND.
IC 8051 MCU 5V SPI 20MHZ 40-DIP - AT80C51RD2-3CSUM
Order 'ic 8051 mcu 5v spi 20mhz 40-dip - AT80C51RD2-3CSUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT80C51RD2-3CSUM-ND.
IC MCU 8BIT 40/20MHZ 40-DIP - TS80C32X2-VCA
Order 'ic mcu 8bit 40/20mhz 40-dip - TS80C32X2-VCA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS80C32X2-VCA-ND.
IC MCU 8BIT 40/20MHZ 40-DIP - TS80C32X2-VIA
Order 'ic mcu 8bit 40/20mhz 40-dip - TS80C32X2-VIA' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TS80C32X2-VIA-ND.
IC Z8 20MHZ MULT/DIV C93 40-DIP - Z86C9320PSC
Order 'ic z8 20mhz mult/div c93 40-dip - Z86C9320PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z86C9320PSC-ND.
Send this link via E-Mail
Help With This Screen
