Keywords:





DSP 20MHZ 16-BIT W/ A/D 44-PLCC - Z8927320VSC - Integrated Circuits (ICs)

Digi-Key Part Number 269-1124-ND
Price Break
75
Unit Price
20.08000
Extended Price
1506.00
Manufacturer Part NumberZ8927320VSC
DescriptionDSP 20MHZ 16-BIT W/ A/D 44-PLCC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationZ8927320VSC
VendorZilog
CategoryIntegrated Circuits (ICs)
Package / Case44-PLCC
PackagingTube
TypeFixed Point
Non-Volatile MemoryOTP (16 kB)
On-Chip RAM1kB
InterfaceSPI, 3-Wire Serial
Voltage - I/O5.00V
Voltage - Core5.00V
Clock Rate20MHz
Operating Temperature0°C ~ 70°C
Drawing Number*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names Z8927320VSC
Z8927320VSC
269 1124 ND
2691124ND
269-1124

Z8927320VSC Specification Sheet

Image of DSP 20MHZ 16-BIT W/ A/D 44-PLCC - Z8927320VSC

DSP 20MHZ 16-BIT W/ A/D 44-PLCC - Z8927320VSC (269-1124-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
DSP 20MHZ 16-BIT W/ A/D 44-PLCC - Z8927320VSC
 Order 'dsp 20mhz 16-bit w/ a/d 44-plcc - Z8927320VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-1124-ND.
DSP 20MHZ 16-BIT W/ A/D 44-PLCC - Z8927320VSG
 Order 'dsp 20mhz 16-bit w/ a/d 44-plcc - Z8927320VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8927320VSG-ND.
IC MCU 16-BIT 16K 5V 20 68-PLCC - TN87C196KC20
 Order 'ic mcu 16-bit 16k 5v 20 68-plcc - TN87C196KC20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802788-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - N87C196KD20
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - N87C196KD20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 802914-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - N87C196NT
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - N87C196NT' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803728-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - TN87C196NT
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - TN87C196NT' online from Digi-Key. Manufactured by Intel. Digi-Key part number 803734-ND.
IC MCU 16-BIT 5V 56K OTP 84-PLCC - AN87C196CB20
 Order 'ic mcu 16-bit 5v 56k otp 84-plcc - AN87C196CB20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 807838-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - TN87C196CA
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - TN87C196CA' online from Digi-Key. Manufactured by Intel. Digi-Key part number 817074-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - AN87C196CAF8
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - AN87C196CAF8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820748-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - AN87C196CA18F8
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - AN87C196CA18F8' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820749-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - QX87C196CA16
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - QX87C196CA16' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863897-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - EE87C196KDH20
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - EE87C196KDH20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863920-ND.
IC MCU 16-BIT 5V 32K OTP 68-PLCC - EE87C196NT
 Order 'ic mcu 16-bit 5v 32k otp 68-plcc - EE87C196NT' online from Digi-Key. Manufactured by Intel. Digi-Key part number 863936-ND.
IC MCU 16-BIT 5V 48K OTP 52-PLCC - QX87C196JV20
 Order 'ic mcu 16-bit 5v 48k otp 52-plcc - QX87C196JV20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864065-ND.
IC MCU 16-BIT 5V 24K OTP 52-PLCC - QX87C196LA20
 Order 'ic mcu 16-bit 5v 24k otp 52-plcc - QX87C196LA20' online from Digi-Key. Manufactured by Intel. Digi-Key part number 864074-ND.

Send this link via E-Mail
Help With This Screen

DSP 20MHZ 16-BIT W/ A/D 44-PLCC - Z8927320VSC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DSP 16BIT W/DDR CTRLR 400-MAPBGA - MSC7115VM1000 Next: DSP 20MHZ 16-BIT W/ A/D 44-PLCC - Z8927320VSG
DSP 20MHZ 16-BIT W/ A/D 44-PLCC - Z8927320VSC