Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X95840WP20I-2.7
IC XDCP QUAD 256TAP 10K 20-TSSOP - X95840WP20I-2.7
| Digi-Key Part Number | X95840WP20I-2.7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | X95840WP20I-2.7 | |||
| Description | IC XDCP QUAD 256TAP 10K 20-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X95840WP20I-2.7
| Technical/Catalog Information | X95840WP20I-2.7 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Resistance In Ohms | 10K |
| Interface | I²C, 2-Wire Serial |
| Taps | 256 |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 45 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X95840WP20I 2 7 X95840WP20I27 |
IC XDCP QUAD 256TAP 10K 20-TSSOP - X95840WP20I-2.7 (X95840WP20I-2.7-ND)
Related parts Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X95840WP20I-2.7Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X95840WP20I-2.7
Order 'ic xdcp quad 256tap 10k 20-tssop - X95840WP20I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X95840WP20I-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X95840WV20I-2.7
Order 'ic xdcp quad 256tap 10k 20-tssop - X95840WV20I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X95840WV20I-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X95840WV20IZ-2.7
Order 'ic xdcp quad 256tap 10k 20-tssop - X95840WV20IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X95840WV20IZ-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X95840UV20I-2.7
Order 'ic xdcp quad 256tap 50k 20-tssop - X95840UV20I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X95840UV20I-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X95840UV20IZ-2.7
Order 'ic xdcp quad 256tap 50k 20-tssop - X95840UV20IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X95840UV20IZ-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X95840WV20I-2.7T1
Order 'ic xdcp quad 256tap 10k 20-tssop - X95840WV20I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X95840WV20I-2.7T1-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X95840UV20I-2.7T1
Order 'ic xdcp quad 256tap 50k 20-tssop - X95840UV20I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X95840UV20I-2.7T1-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X95820WV14I-2.7
Order 'ic xdcp dual 256tap 10k 14-tssop - X95820WV14I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X95820WV14I-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X95820WV14IZ-2.7
Order 'ic xdcp dual 256tap 10k 14-tssop - X95820WV14IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X95820WV14IZ-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9251UV24-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9251UV24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9251UV24-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9251UV24I-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9251UV24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9251UV24I-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9251UV24IZ-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9251UV24IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9251UV24IZ-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9251UV24Z-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9251UV24Z-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9251UV24Z-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9258UV24-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9258UV24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9258UV24-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9258UV24I-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9258UV24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9258UV24I-2.7-ND.
Options for Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X95840WP20I-2.7
Send this link via E-Mail
Help With This Screen
