Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC POT DUAL 2WIPER 10K 24-TSSOP - X9455WV24IZ-2.7

Digi-Key Part Number X9455WV24IZ-2.7-ND
Price Break
1
25
100
Unit Price
6.85000
4.74040
3.64970
Extended Price
6.85
118.51
364.97
Manufacturer Part NumberX9455WV24IZ-2.7
DescriptionIC POT DUAL 2WIPER 10K 24-TSSOP
Quantity Available 144
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationX9455WV24IZ-2.7
VendorIntersil
CategoryIntegrated Circuits (ICs)
Number of Circuits2 - Dual
Voltage3V, 3.3V, 5V
Resistance In Ohms10K
Interface2-Wire Serial, Up/Down
Taps256
Package / Case24-TSSOP
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names X9455WV24IZ 2 7
X9455WV24IZ27

X9455WV24IZ-2.7 Specification Sheet

Image of IC POT DUAL 2WIPER 10K 24-TSSOP - X9455WV24IZ-2.7

IC POT DUAL 2WIPER 10K 24-TSSOP - X9455WV24IZ-2.7 (X9455WV24IZ-2.7-ND)

Related parts :
IC POT DUAL 2WIPER 10K 24-TSSOP - X9455WV24IZ-2.7
 Order 'ic pot dual 2wiper 10k 24-tssop - X9455WV24IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9455WV24IZ-2.7-ND.
IC POT DUAL 2WIPER 50K 24-TSSOP - X9455UV24IZ-2.7
 Order 'ic pot dual 2wiper 50k 24-tssop - X9455UV24IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9455UV24IZ-2.7-ND.
IC POT DUAL DIGITAL 10K 20-TSSOP - DS1267E-10
 Order 'ic pot dual digital 10k 20-tssop - DS1267E-10' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267E-10-ND.
IC POT DUAL DIGITAL 10K 20-TSSOP - DS1267E-10+
 Order 'ic pot dual digital 10k 20-tssop - DS1267E-10+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267E-10+-ND.
IC POT DUAL DIGITAL 10K 20-TSSOP - DS1267E-10+T&R
 Order 'ic pot dual digital 10k 20-tssop - DS1267E-10+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267E-10+T&R-ND.
IC POT DUAL DIGITAL 10K 20-TSSOP - DS1267E-10/T&R
 Order 'ic pot dual digital 10k 20-tssop - DS1267E-10/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1267E-10/T&R-ND.
IC POT DUAL ADDRESS 10K 14-TSSOP - DS1803E-010+
 Order 'ic pot dual address 10k 14-tssop - DS1803E-010+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1803E-010+-ND.
IC POT DUAL ADDRESS 10K 14-TSSOP - DS1803E-010
 Order 'ic pot dual address 10k 14-tssop - DS1803E-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1803E-010-ND.
IC POT DUAL ADDRESS 10K 14-TSSOP - DS1803E-010+T&R
 Order 'ic pot dual address 10k 14-tssop - DS1803E-010+T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1803E-010+T&R-ND.
IC POT DUAL ADDRESS 10K 14-TSSOP - DS1803E-10/T&R
 Order 'ic pot dual address 10k 14-tssop - DS1803E-10/T&R' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1803E-10/T&R-ND.
IC DAC DUAL 12BIT MULT 24-TSSOP - AD5415YRU
 Order 'ic dac dual 12bit mult 24-tssop - AD5415YRU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5415YRU-ND.
IC DAC DUAL 12BIT MULT 24-TSSOP - AD5415YRU-REEL7
 Order 'ic dac dual 12bit mult 24-tssop - AD5415YRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5415YRU-REEL7TR-ND.
IC DAC DUAL 12BIT MULT 24-TSSOP - AD5415YRU-REEL
 Order 'ic dac dual 12bit mult 24-tssop - AD5415YRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5415YRU-REEL-ND.
IC DAC DUAL 12BIT MULT 24-TSSOP - AD5415YRUZ
 Order 'ic dac dual 12bit mult 24-tssop - AD5415YRUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5415YRUZ-ND.
IC POT DGTL QUAD 256POS 24-TSSOP - AD5204BRUZ50
 Order 'ic pot dgtl quad 256pos 24-tssop - AD5204BRUZ50' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5204BRUZ50-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC POT DUAL 25K 1024POS 16-TSSOP - AD5235BRU25 Next: IC POT DUAL 2WIPER 50K 24-TSSOP - X9455UV24IZ-2.7