Keywords:





BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2 - Audio Products

Digi-Key Part Number KBS-15DA-9A-2-ND
Price Break
250
Unit Price
.30800
Extended Price
77.00
Manufacturer Part NumberKBS-15DA-9A-2
DescriptionBUZZR PIEZO ELEMENT 10.5KHZ 15MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKBS-15DA-9A-2
VendorAVX Corporation
CategoryAudio Products
Frequency10.5kHz
Capacitance @ Frequency8000pF @ 1kHz
Voltage - Input, Max-
Impedance600 Ohm
PackagingBulk
Size0.59" Dia (15mm)
TypeStandard
#3*
-3db Bandwidth*
4th Output*
2nd Harmonic, Typ (dBc)*
Number of Bandidos*
Actuator Length*
Adhesive*
B Constant*
Cable Exit*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KBS 15DA 9A 2
KBS15DA9A2

KBS-15DA-9A-2 Specification Sheet

Image of BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2

BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2 (KBS-15DA-9A-2-ND) - Audio Products

Related parts Audio Products:
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2
 Order 'buzzr piezo element 10.5khz 15mm - KBS-15DA-9A-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9A-2-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9C-31
 Order 'buzzr piezo element 10.5khz 15mm - KBS-15DA-9C-31' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9C-31-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 20MM - KBS-20DA-9A
 Order 'buzzr piezo element 10.5khz 20mm - KBS-20DA-9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-9A-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7A
 Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7A-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-104
 Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-104' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-104-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-105
 Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-105' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-105-ND.
BUZZR PIEZO ELEMENT 6.6KHZ 20MM - KBS-20DA-7C-35
 Order 'buzzr piezo element 6.6khz 20mm - KBS-20DA-7C-35' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DA-7C-35-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 27MM - KBS-27DA-3A
 Order 'buzzr piezo element 2.9khz 27mm - KBS-27DA-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-3A-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5A
 Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5A-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-108
 Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5C-108' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-108-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5C-56
 Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5C-56' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5C-56-ND.
BUZZR PIEZO ELEMENT 4.6KHZ 27MM - KBS-27DA-5G
 Order 'buzzr piezo element 4.6khz 27mm - KBS-27DA-5G' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DA-5G-ND.
BUZZR PIEZO ELEMENT 1.4KHZ 30MM - KBS-30DA-1A
 Order 'buzzr piezo element 1.4khz 30mm - KBS-30DA-1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-30DA-1A-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 35MM - KBS-35DA-3A
 Order 'buzzr piezo element 2.9khz 35mm - KBS-35DA-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-35DA-3A-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 35MM - KBS-35DA-3FCS
 Order 'buzzr piezo element 2.9khz 35mm - KBS-35DA-3FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-35DA-3FCS-ND.

Send this link via E-Mail
Help With This Screen

BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZR PIEZO ELEMENT 1.4KHZ 30MM - KBS-30DA-1A Next: BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9C-31
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2