Keywords:





Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9408WV24

IC DCP QUAD 10K 64TP 24TSSOP - X9408WV24 - Integrated Circuits (ICs)

Digi-Key Part Number X9408WV24-ND
Price Break
1
25
100
Unit Price
13.18000
9.58000
6.32400
Extended Price
13.18
239.50
632.40
Manufacturer Part NumberX9408WV24
DescriptionIC DCP QUAD 10K 64TP 24TSSOP
Quantity Available 390
All prices are in USD

Purchase Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9408WV24
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9408WV24
Technical/Catalog InformationX9408WV24
VendorIntersil
CategoryIntegrated Circuits (ICs)
Number of Circuits4
Resistance In Ohms10K
InterfaceI²C, 2-Wire Serial
Taps64
Package / Case24-TSSOP
PackagingTube
Voltage - Supply4.5 V ~ 5.5 V
Memory TypeNon-Volatile
Temperature Coefficient300 ppm/°C Typical
Operating Temperature0°C ~ 70°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names X9408WV24
X9408WV24


Image of IC DCP QUAD 10K 64TP 24TSSOP - X9408WV24

IC DCP QUAD 10K 64TP 24TSSOP - X9408WV24 (X9408WV24-ND) - Integrated Circuits (ICs)

Related parts Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9408WV24
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9408WV24-2.7
 Order 'ic dcp quad 10k 64tp 24tssop - X9408WV24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9408WV24-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9408WV24
 Order 'ic dcp quad 10k 64tp 24tssop - X9408WV24' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9408WV24-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9400WV24-2.7
 Order 'ic dcp quad 10k 64tp 24tssop - X9400WV24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9400WV24I-2.7
 Order 'ic dcp quad 10k 64tp 24tssop - X9400WV24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24I-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9400WV24I
 Order 'ic dcp quad 10k 64tp 24tssop - X9400WV24I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24I-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9400WV24
 Order 'ic dcp quad 10k 64tp 24tssop - X9400WV24' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9401WV24-2.7
 Order 'ic dcp quad 10k 64tp 24tssop - X9401WV24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WV24-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9401WV24I-2.7
 Order 'ic dcp quad 10k 64tp 24tssop - X9401WV24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WV24I-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9401WV24I
 Order 'ic dcp quad 10k 64tp 24tssop - X9401WV24I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WV24I-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9401WV24
 Order 'ic dcp quad 10k 64tp 24tssop - X9401WV24' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WV24-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9408WV24I-2.7
 Order 'ic dcp quad 10k 64tp 24tssop - X9408WV24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9408WV24I-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9408WV24I
 Order 'ic dcp quad 10k 64tp 24tssop - X9408WV24I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9408WV24I-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9409WV24-2.7
 Order 'ic dcp quad 10k 64tp 24tssop - X9409WV24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9409WV24-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9409WV24I-2.7
 Order 'ic dcp quad 10k 64tp 24tssop - X9409WV24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9409WV24I-2.7-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9409WV24I
 Order 'ic dcp quad 10k 64tp 24tssop - X9409WV24I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9409WV24I-ND.

Options for Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 4.5 V ~ 5.5 V X9408WV24
Send this link via E-Mail
Help With This Screen

IC DCP QUAD 10K 64TP 24TSSOP - X9408WV24
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC DCP QUAD 10K 64TP 24TSSOP - X9401WV24I-2.7 Next: IC DCP QUAD 10K 64TP 24TSSOP - X9408WV24-2.7
IC DCP QUAD 10K 64TP 24TSSOP - X9408WV24