CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821 - Capacitors
| Digi-Key Part Number | P10304-ND |
1 10 100 1000 5000 10000 25000 |
1.35000 .97800 .73350 .43400 .41700 .40800 .39100 |
Extended Price
1.35 9.78 73.35 434.00 2085.00 4080.00 9775.00 |
| Manufacturer Part Number | EEU-FC1V821 | |||
| Description | CAP 820UF 35V ELECT FC RADIAL | |||
| Quantity Available | 7491 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FC1V821 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 820µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FC1V821 EEUFC1V821 P10304 ND P10304ND P10304 |
EEU-FC1V821 Specification Sheet
CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821 (P10304-ND) - Capacitors
Related parts Capacitors :CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821
Order 'cap 820uf 35v elect fc radial - EEU-FC1V821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10304-ND.
CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821L
Order 'cap 820uf 35v elect fc radial - EEU-FC1V821L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11241-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
Order 'cap 820uf 6.3v elect fc radial - EEU-FC0J821L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10198-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10251-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821S
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10252-ND.
CAP 33UF 35V ELECT FC RADIAL - EEU-FC1V330
Order 'cap 33uf 35v elect fc radial - EEU-FC1V330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10290-ND.
CAP 39UF 35V ELECT FC RADIAL - EEU-FC1V390
Order 'cap 39uf 35v elect fc radial - EEU-FC1V390' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10291-ND.
CAP 68UF 35V ELECT FC RADIAL - EEU-FC1V680
Order 'cap 68uf 35v elect fc radial - EEU-FC1V680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10292-ND.
CAP 82UF 35V ELECT FC RADIAL - EEU-FC1V820
Order 'cap 82uf 35v elect fc radial - EEU-FC1V820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10293-ND.
CAP 100UF 35V ELECT FC RADIAL - EEU-FC1V101
Order 'cap 100uf 35v elect fc radial - EEU-FC1V101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10294-ND.
CAP 150UF 35V ELECT FC RADIAL - EEU-FC1V151
Order 'cap 150uf 35v elect fc radial - EEU-FC1V151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10295-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221L
Order 'cap 220uf 35v elect fc radial - EEU-FC1V221L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10296-ND.
CAP 220UF 35V ELECT FC RADIAL - EEU-FC1V221
Order 'cap 220uf 35v elect fc radial - EEU-FC1V221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10297-ND.
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331L
Order 'cap 330uf 35v elect fc radial - EEU-FC1V331L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10298-ND.
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331
Order 'cap 330uf 35v elect fc radial - EEU-FC1V331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10299-ND.
Send this link via E-Mail
Help With This Screen