IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24-2.7T1
| Digi-Key Part Number | X9400WV24-2.7T1-ND |
2500 |
5.79600 |
Extended Price
14490.00 |
| Manufacturer Part Number | X9400WV24-2.7T1 | |||
| Description | IC XDCP QUAD 64-TAP 10K 24-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | X9400WV24-2.7T1 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 10K |
| Interface | SPI, 3-Wire Serial |
| Taps | 64 |
| Package / Case | 24-TSSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X9400WV24 2 7T1 X9400WV2427T1 |
X9400WV24-2.7T1 Specification Sheet
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24-2.7T1 (X9400WV24-2.7T1-ND)
Related parts:IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9400WV24-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24I-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9400WV24I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24I-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24I-2.7T2
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9400WV24I-2.7T2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24I-2.7T2-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24IT1
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9400WV24IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24IT1-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24IZ-2.7
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9400WV24IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24IZ-2.7-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24IZ
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9400WV24IZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24IZ-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24IZT1
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9400WV24IZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24IZT1-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24T1
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9400WV24T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24T1-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24Z-2.7
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9400WV24Z-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24Z-2.7-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24Z-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9400WV24Z-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24Z-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24Z
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9400WV24Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24Z-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9400WV24ZT1
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9400WV24ZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WV24ZT1-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9401WV24-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9401WV24-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WV24-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9401WV24I-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9401WV24I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WV24I-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-TSSOP - X9401WV24IT1
Order 'ic xdcp quad 64-tap 10k 24-tssop - X9401WV24IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WV24IT1-ND.
Send this link via E-Mail
Help With This Screen