IC DCP QUAD 10K 64TP 24SOIC - X9400WS24
| Digi-Key Part Number | X9400WS24-ND |
1 25 100 |
8.45000 5.98400 4.22400 |
Extended Price
8.45 149.60 422.40 |
| Manufacturer Part Number | X9400WS24 | |||
| Description | IC DCP QUAD 10K 64TP 24SOIC | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | X9400WS24 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Voltage | 5V |
| Resistance In Ohms | 10K |
| Interface | SPI, 3-Wire Serial |
| Taps | 64 |
| Package / Case | 24-SOIC |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X9400WS24 X9400WS24 |
X9400WS24 Specification Sheet
IC DCP QUAD 10K 64TP 24SOIC - X9400WS24 (X9400WS24-ND)
Related parts:IC DCP QUAD 10K 64TP 24SOIC - X9400WS24-2.7
Order 'ic dcp quad 10k 64tp 24soic - X9400WS24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WS24-2.7-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9400WS24
Order 'ic dcp quad 10k 64tp 24soic - X9400WS24' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WS24-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9400WS24I-2.7
Order 'ic dcp quad 10k 64tp 24soic - X9400WS24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WS24I-2.7-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9400WS24I
Order 'ic dcp quad 10k 64tp 24soic - X9400WS24I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WS24I-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9401WS24-2.7
Order 'ic dcp quad 10k 64tp 24soic - X9401WS24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WS24-2.7-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9401WS24I-2.7
Order 'ic dcp quad 10k 64tp 24soic - X9401WS24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WS24I-2.7-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9401WS24I
Order 'ic dcp quad 10k 64tp 24soic - X9401WS24I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WS24I-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9401WS24
Order 'ic dcp quad 10k 64tp 24soic - X9401WS24' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WS24-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9408WS24-2.7
Order 'ic dcp quad 10k 64tp 24soic - X9408WS24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9408WS24-2.7-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9408WS24I-2.7
Order 'ic dcp quad 10k 64tp 24soic - X9408WS24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9408WS24I-2.7-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9408WS24I
Order 'ic dcp quad 10k 64tp 24soic - X9408WS24I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9408WS24I-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9408WS24
Order 'ic dcp quad 10k 64tp 24soic - X9408WS24' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9408WS24-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9409WS24-2.7
Order 'ic dcp quad 10k 64tp 24soic - X9409WS24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9409WS24-2.7-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9409WS24I-2.7
Order 'ic dcp quad 10k 64tp 24soic - X9409WS24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9409WS24I-2.7-ND.
IC DCP QUAD 10K 64TP 24SOIC - X9409WS24I
Order 'ic dcp quad 10k 64tp 24soic - X9409WS24I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9409WS24I-ND.
Send this link via E-Mail
Help With This Screen