CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331L - Capacitors
| Digi-Key Part Number | P10298-ND |
1 10 100 1000 5000 10000 25000 |
.56000 .32600 .23970 .13800 .13300 .12800 .12200 |
Extended Price
0.56 3.26 23.97 138.00 665.00 1280.00 3050.00 |
| Manufacturer Part Number | EEU-FC1V331L | |||
| Description | CAP 330UF 35V ELECT FC RADIAL | |||
| Quantity Available | 33540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FC1V331L |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FC1V331L EEUFC1V331L P10298 ND P10298ND P10298 |
EEU-FC1V331L Specification Sheet
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331L (P10298-ND) - Capacitors
Related parts Capacitors :CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331L
Order 'cap 330uf 35v elect fc radial - EEU-FC1V331L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10298-ND.
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331
Order 'cap 330uf 35v elect fc radial - EEU-FC1V331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10299-ND.
CAP 330UF 35V ELECT FC RADIAL - EEU-FC1V331B
Order 'cap 330uf 35v elect fc radial - EEU-FC1V331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FC1V331B-ND.
CAP 330UF 35V ELECT FC RADIAL TR - EEU-FC1V331LB
Order 'cap 330uf 35v elect fc radial tr - EEU-FC1V331LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FC1V331LB-ND.
CAP 330UF 35V ELECT FM RADIAL - EEU-FM1V331B
Order 'cap 330uf 35v elect fm radial - EEU-FM1V331B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1V331B-ND.
CAP 330UF 35V ELECT FM RADIAL - EEU-FM1V331LBJ
Order 'cap 330uf 35v elect fm radial - EEU-FM1V331LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1V331LBJ-ND.
CAP 330UF 35V ELECT FM RADIAL - EEU-FM1V331LB
Order 'cap 330uf 35v elect fm radial - EEU-FM1V331LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1V331LB-ND.
CAP 330UF 6.3V ELECT FC RADIAL - EEU-FC0J331S
Order 'cap 330uf 6.3v elect fc radial - EEU-FC0J331S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10197-ND.
CAP 330UF 16V ELECT FC RADIAL - EEU-FC1C331
Order 'cap 330uf 16v elect fc radial - EEU-FC1C331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10246-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331L
Order 'cap 330uf 25v elect fc radial - EEU-FC1E331L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10272-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331
Order 'cap 330uf 25v elect fc radial - EEU-FC1E331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10273-ND.
CAP 33UF 35V ELECT FC RADIAL - EEU-FC1V330
Order 'cap 33uf 35v elect fc radial - EEU-FC1V330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10290-ND.
CAP 39UF 35V ELECT FC RADIAL - EEU-FC1V390
Order 'cap 39uf 35v elect fc radial - EEU-FC1V390' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10291-ND.
CAP 68UF 35V ELECT FC RADIAL - EEU-FC1V680
Order 'cap 68uf 35v elect fc radial - EEU-FC1V680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10292-ND.
CAP 82UF 35V ELECT FC RADIAL - EEU-FC1V820
Order 'cap 82uf 35v elect fc radial - EEU-FC1V820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10293-ND.
Send this link via E-Mail
Help With This Screen