IC XDCP QUAD 64-TAP 10K 24-SOIC - X9400WS24I-2.7T1 - Integrated Circuits (ICs)
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X9400WS24I-2.7T1
| Digi-Key Part Number | X9400WS24I-2.7T1-ND |
1000 |
6.96000 |
Extended Price
6960.00 |
| Manufacturer Part Number | X9400WS24I-2.7T1 | |||
| Description | IC XDCP QUAD 64-TAP 10K 24-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X9400WS24I-2.7T1
| Technical/Catalog Information | X9400WS24I-2.7T1 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Resistance In Ohms | 10K |
| Interface | SPI, 3-Wire Serial |
| Taps | 64 |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 300 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X9400WS24I 2 7T1 X9400WS24I27T1 |
X9400WS24I-2.7T1 Specification Sheet
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9400WS24I-2.7T1 (X9400WS24I-2.7T1-ND) - Integrated Circuits (ICs)
Related parts Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X9400WS24I-2.7T1IC XDCP QUAD 64-TAP 10K 24-SOIC - X9400WS24I-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-soic - X9400WS24I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WS24I-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9400WS24-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-soic - X9400WS24-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WS24-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9401WS24-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-soic - X9401WS24-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WS24-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9401WS24I-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-soic - X9401WS24I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WS24I-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9401WS24Z-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-soic - X9401WS24Z-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WS24Z-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9408WS24-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-soic - X9408WS24-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9408WS24-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9408WS24I-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-soic - X9408WS24I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9408WS24I-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9409WS24-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-soic - X9409WS24-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9409WS24-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9409WS24I-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-soic - X9409WS24I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9409WS24I-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9409WS24Z-2.7T1
Order 'ic xdcp quad 64-tap 10k 24-soic - X9409WS24Z-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9409WS24Z-2.7T1-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9400WS24IT1
Order 'ic xdcp quad 64-tap 10k 24-soic - X9400WS24IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WS24IT1-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9400WS24T1
Order 'ic xdcp quad 64-tap 10k 24-soic - X9400WS24T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9400WS24T1-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9401WS24IT1
Order 'ic xdcp quad 64-tap 10k 24-soic - X9401WS24IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WS24IT1-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9401WS24IZ-2.7
Order 'ic xdcp quad 64-tap 10k 24-soic - X9401WS24IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WS24IZ-2.7-ND.
IC XDCP QUAD 64-TAP 10K 24-SOIC - X9401WS24IZ
Order 'ic xdcp quad 64-tap 10k 24-soic - X9401WS24IZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9401WS24IZ-ND.
Options for Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X9400WS24I-2.7T1
Send this link via E-Mail
Help With This Screen
