IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8I-2.7T2 - Integrated Circuits (ICs)
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X9317TV8I-2.7T2
| Digi-Key Part Number | X9317TV8I-2.7T2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | X9317TV8I-2.7T2 | |||
| Description | IC XDCP 100TAP 100K 3WIRE 8TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X9317TV8I-2.7T2
| Technical/Catalog Information | X9317TV8I-2.7T2 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Resistance In Ohms | 100K |
| Interface | Up/Down (3-Wire) |
| Taps | 100 |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 300 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X9317TV8I 2 7T2 X9317TV8I27T2 |
X9317TV8I-2.7T2 Specification Sheet
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8I-2.7T2 (X9317TV8I-2.7T2-ND) - Integrated Circuits (ICs)
Related parts Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X9317TV8I-2.7T2IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8I-2.7T2
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8I-2.7T2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8I-2.7T2-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8-2.7T2
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8-2.7T2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8-2.7T2-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8I-2.7
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8I-2.7-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8I-2.7T1
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8I-2.7T1-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8I
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8I' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8I-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8-2.7
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8-2.7-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8-2.7T1
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8-2.7T1-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8IT1
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8IT1-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8IT2
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8IT2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8IT2-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8IZ-2.7
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8IZ-2.7-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8IZ-2.7T1
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8IZ-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8IZ-2.7T1-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8IZ
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8IZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8IZ-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8IZT1
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8IZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8IZT1-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8-ND.
IC XDCP 100TAP 100K 3WIRE 8TSSOP - X9317TV8T1
Order 'ic xdcp 100tap 100k 3wire 8tssop - X9317TV8T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9317TV8T1-ND.
Options for Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X9317TV8I-2.7T2
Send this link via E-Mail
Help With This Screen
