5600µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C562L
CAP 5600UF 16V ELECT FC RADIAL - EEU-FC1C562L - Capacitors
| Digi-Key Part Number | P10265-ND |
1 10 100 1000 5000 10000 25000 |
1.87000 1.41500 1.06760 .69400 .67300 .65700 .64100 |
Extended Price
1.87 14.15 106.76 694.00 3365.00 6570.00 16025.00 |
| Manufacturer Part Number | EEU-FC1C562L | |||
| Description | CAP 5600UF 16V ELECT FC RADIAL | |||
| Quantity Available | 905 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FC1C562L |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 5600µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 1.398" H (16.00mm x 35.50mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FC1C562L EEUFC1C562L P10265 ND P10265ND P10265 |
EEU-FC1C562L Specification Sheet
CAP 5600UF 16V ELECT FC RADIAL - EEU-FC1C562L (P10265-ND) - Capacitors
Related parts 5600µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C562L5600µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C562L
Order 'cap 5600uf 16v elect fc radial - EEU-FC1C562L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10265-ND.
5600µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C562
Order 'cap 5600uf 16v elect fc radial - EEU-FC1C562' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11210-ND.
68µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C680
Order 'cap 68uf 16v elect fc radial - EEU-FC1C680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10242-ND.
82µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C820
Order 'cap 82uf 16v elect fc radial - EEU-FC1C820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10243-ND.
120µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C121
Order 'cap 120uf 16v elect fc radial - EEU-FC1C121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10244-ND.
180µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C181
Order 'cap 180uf 16v elect fc radial - EEU-FC1C181' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10245-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C331
Order 'cap 330uf 16v elect fc radial - EEU-FC1C331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10246-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C471L
Order 'cap 470uf 16v elect fc radial - EEU-FC1C471L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10247-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C471
Order 'cap 470uf 16v elect fc radial - EEU-FC1C471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10248-ND.
680µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C681L
Order 'cap 680uf 16v elect fc radial - EEU-FC1C681L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10249-ND.
680µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C681
Order 'cap 680uf 16v elect fc radial - EEU-FC1C681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10250-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C821
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10251-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C821S
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10252-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C102
Order 'cap 1000uf 16v elect fc radial - EEU-FC1C102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10253-ND.
1500µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C152
Order 'cap 1500uf 16v elect fc radial - EEU-FC1C152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10254-ND.
Options for 5600µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C562L
Send this link via E-Mail
Help With This Screen
