CAP 4700UF 16V ELECT FC RADIAL - EEU-FC1C472S - Capacitors
| Digi-Key Part Number | P10264-ND |
1 10 100 1000 5000 10000 25000 |
1.97000 1.39000 1.04920 .68200 .66100 .64500 .63000 |
Extended Price
1.97 13.90 104.92 682.00 3305.00 6450.00 15750.00 |
| Manufacturer Part Number | EEU-FC1C472S | |||
| Description | CAP 4700UF 16V ELECT FC RADIAL | |||
| Quantity Available | 15235 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FC1C472S |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 4700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.709" Dia x 0.984" H (18.00mm x 25.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FC1C472S EEUFC1C472S P10264 ND P10264ND P10264 |
EEU-FC1C472S Specification Sheet
CAP 4700UF 16V ELECT FC RADIAL - EEU-FC1C472S (P10264-ND) - Capacitors
Related parts Capacitors :CAP 4700UF 16V ELECT FC RADIAL - EEU-FC1C472
Order 'cap 4700uf 16v elect fc radial - EEU-FC1C472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10263-ND.
CAP 4700UF 16V ELECT FC RADIAL - EEU-FC1C472S
Order 'cap 4700uf 16v elect fc radial - EEU-FC1C472S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10264-ND.
CAP 68UF 16V ELECT FC RADIAL - EEU-FC1C680
Order 'cap 68uf 16v elect fc radial - EEU-FC1C680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10242-ND.
CAP 82UF 16V ELECT FC RADIAL - EEU-FC1C820
Order 'cap 82uf 16v elect fc radial - EEU-FC1C820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10243-ND.
CAP 120UF 16V ELECT FC RADIAL - EEU-FC1C121
Order 'cap 120uf 16v elect fc radial - EEU-FC1C121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10244-ND.
CAP 180UF 16V ELECT FC RADIAL - EEU-FC1C181
Order 'cap 180uf 16v elect fc radial - EEU-FC1C181' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10245-ND.
CAP 330UF 16V ELECT FC RADIAL - EEU-FC1C331
Order 'cap 330uf 16v elect fc radial - EEU-FC1C331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10246-ND.
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471L
Order 'cap 470uf 16v elect fc radial - EEU-FC1C471L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10247-ND.
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471
Order 'cap 470uf 16v elect fc radial - EEU-FC1C471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10248-ND.
CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681L
Order 'cap 680uf 16v elect fc radial - EEU-FC1C681L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10249-ND.
CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681
Order 'cap 680uf 16v elect fc radial - EEU-FC1C681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10250-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10251-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821S
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10252-ND.
CAP 1000UF 16V ELECT FC RADIAL - EEU-FC1C102
Order 'cap 1000uf 16v elect fc radial - EEU-FC1C102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10253-ND.
CAP 1500UF 16V ELECT FC RADIAL - EEU-FC1C152
Order 'cap 1500uf 16v elect fc radial - EEU-FC1C152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10254-ND.
Send this link via E-Mail
Help With This Screen
