CAP 3900UF 16V ELECT FC RADIAL - EEU-FC1C392 - Capacitors
| Digi-Key Part Number | P10262-ND |
1 10 100 1000 5000 10000 25000 |
1.60000 1.09300 .81970 .48500 .46600 .45500 .43700 |
Extended Price
1.60 10.93 81.97 485.00 2330.00 4550.00 10925.00 |
| Manufacturer Part Number | EEU-FC1C392 | |||
| Description | CAP 3900UF 16V ELECT FC RADIAL | |||
| Quantity Available | 212 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FC1C392 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3900µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 0.984" H (16.00mm x 25.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FC1C392 EEUFC1C392 P10262 ND P10262ND P10262 |
EEU-FC1C392 Specification Sheet
CAP 3900UF 16V ELECT FC RADIAL - EEU-FC1C392 (P10262-ND) - Capacitors
Related parts Capacitors :CAP 3900UF 16V ELECT FC RADIAL - EEU-FC1C392
Order 'cap 3900uf 16v elect fc radial - EEU-FC1C392' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10262-ND.
CAP 3900UF 16V ELECT FC RADIAL - EEU-FC1C392S
Order 'cap 3900uf 16v elect fc radial - EEU-FC1C392S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11209-ND.
CAP 3900UF 16V ELECT FM RADIAL - EEU-FM1C392B
Order 'cap 3900uf 16v elect fm radial - EEU-FM1C392B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C392B-ND.
CAP 68UF 16V ELECT FC RADIAL - EEU-FC1C680
Order 'cap 68uf 16v elect fc radial - EEU-FC1C680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10242-ND.
CAP 82UF 16V ELECT FC RADIAL - EEU-FC1C820
Order 'cap 82uf 16v elect fc radial - EEU-FC1C820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10243-ND.
CAP 120UF 16V ELECT FC RADIAL - EEU-FC1C121
Order 'cap 120uf 16v elect fc radial - EEU-FC1C121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10244-ND.
CAP 180UF 16V ELECT FC RADIAL - EEU-FC1C181
Order 'cap 180uf 16v elect fc radial - EEU-FC1C181' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10245-ND.
CAP 330UF 16V ELECT FC RADIAL - EEU-FC1C331
Order 'cap 330uf 16v elect fc radial - EEU-FC1C331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10246-ND.
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471L
Order 'cap 470uf 16v elect fc radial - EEU-FC1C471L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10247-ND.
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471
Order 'cap 470uf 16v elect fc radial - EEU-FC1C471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10248-ND.
CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681L
Order 'cap 680uf 16v elect fc radial - EEU-FC1C681L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10249-ND.
CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681
Order 'cap 680uf 16v elect fc radial - EEU-FC1C681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10250-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10251-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821S
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10252-ND.
CAP 1000UF 16V ELECT FC RADIAL - EEU-FC1C102
Order 'cap 1000uf 16v elect fc radial - EEU-FC1C102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10253-ND.
Send this link via E-Mail
Help With This Screen
