Keywords:





BUZZER PIEZO 4KHZ 13MM - KBS-13DB-4P-2 - Audio Products

Digi-Key Part Number KBS-13DB-4P-2-ND
Price Break
250
Unit Price
.68076
Extended Price
170.19
Manufacturer Part NumberKBS-13DB-4P-2
DescriptionBUZZER PIEZO 4KHZ 13MM
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKBS-13DB-4P-2
VendorAVX Corporation
CategoryAudio Products
TypePiezo Transducer, External Drive
Sound Pressure Level73dB
Mounting TypeThrough Hole
Capacitance @ Frequency10000pF
Frequency4.096kHz
PackagingBulk
Operating Mode-
Voltage Range-
Voltage - Rated 10Vp-p
Current Rating-
Size / DimensionCircular - 15mm Dia x 9mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KBS 13DB 4P 2
KBS13DB4P2

KBS-13DB-4P-2 Specification Sheet

Image of BUZZER PIEZO 4KHZ 13MM - KBS-13DB-4P-2

BUZZER PIEZO 4KHZ 13MM - KBS-13DB-4P-2 (KBS-13DB-4P-2-ND) - Audio Products

Related parts Audio Products:
BUZZER PIEZO 4KHZ 13MM - KBS-13DB-4P-2
 Order 'buzzer piezo 4khz 13mm - KBS-13DB-4P-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-13DB-4P-2-ND.
BUZZER PIEZO 4KHZ 20MM - KBS-20DB-4P-0
 Order 'buzzer piezo 4khz 20mm - KBS-20DB-4P-0' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-4P-0-ND.
BUZZER PIEZO 4KHZ 15MM - KBS-15DB-4A-7
 Order 'buzzer piezo 4khz 15mm - KBS-15DB-4A-7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DB-4A-7-ND.
BUZZER PIEZO 4KHZ 15MM - KBS-15DB-4A
 Order 'buzzer piezo 4khz 15mm - KBS-15DB-4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DB-4A-ND.
BUZZER PIEZO 4KHZ 20MM - KBS-20DB-4A-22
 Order 'buzzer piezo 4khz 20mm - KBS-20DB-4A-22' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-4A-22-ND.
BUZZER PIEZO 1KHZ 30MM - KBS-30DB-1A-20
 Order 'buzzer piezo 1khz 30mm - KBS-30DB-1A-20' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-30DB-1A-20-ND.
BUZZER PIEZO 2KHZ 20MM - KBS-20DB-2P-0
 Order 'buzzer piezo 2khz 20mm - KBS-20DB-2P-0' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-2P-0-ND.
BUZZER PIEZO 5KHZ 20MM - KBS-20DB-5A
 Order 'buzzer piezo 5khz 20mm - KBS-20DB-5A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-5A-ND.
BUZZER PIEZO 3KHZ 27MM - KBS-27DB-3A
 Order 'buzzer piezo 3khz 27mm - KBS-27DB-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DB-3A-ND.
BUZZER PIEZO ELEMENT 12KHZ 13MM - KBS-13DA-12A
 Order 'buzzer piezo element 12khz 13mm - KBS-13DA-12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-13DA-12A-ND.
BUZZER PIEZO ELEMENT 4KHZ 23MM - KBS-23DA-4A
 Order 'buzzer piezo element 4khz 23mm - KBS-23DA-4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-23DA-4A-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02BT
 Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02BT' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2525-1-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02BT
 Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02BT' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2525-3-ND.
BUZZER PIEZO 4KHZ 17MM PC MOUNT - PS1740P02
 Order 'buzzer piezo 4khz 17mm pc mount - PS1740P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2528-3-ND.
BUZZER PIEZO 4KHZ 17MM PC MOUNT - PS1740P02
 Order 'buzzer piezo 4khz 17mm pc mount - PS1740P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2528-ND.

Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 4KHZ 13MM - KBS-13DB-4P-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 4KHZ 12.6MM PCB - PT-1245P-PQ Next: BUZZER PIEZO 4KHZ 14MM EXT DRIVE - CEP-1160
BUZZER PIEZO 4KHZ 13MM - KBS-13DB-4P-2