IC XDCP DUAL 256TAP 50K 24-TSSOP - X9261UV24I-2.7
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9261UV24I-2.7
| Digi-Key Part Number | X9261UV24I-2.7-ND |
310 |
5.44000 |
Extended Price
1686.40 |
| Manufacturer Part Number | X9261UV24I-2.7 | |||
| Description | IC XDCP DUAL 256TAP 50K 24-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9261UV24I-2.7
| Technical/Catalog Information | X9261UV24I-2.7 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Resistance In Ohms | 50K |
| Interface | SPI, 3-Wire Serial |
| Taps | 256 |
| Package / Case | 24-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 300 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X9261UV24I 2 7 X9261UV24I27 |
X9261UV24I-2.7 Specification Sheet
IC XDCP DUAL 256TAP 50K 24-TSSOP - X9261UV24I-2.7 (X9261UV24I-2.7-ND)
Related parts Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9261UV24I-2.7IC XDCP DUAL 256TAP 50K 24-TSSOP - X9261UV24I-2.7
Order 'ic xdcp dual 256tap 50k 24-tssop - X9261UV24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9261UV24I-2.7-ND.
IC XDCP DUAL 256TAP 50K 24-TSSOP - X9261UV24-2.7
Order 'ic xdcp dual 256tap 50k 24-tssop - X9261UV24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9261UV24-2.7-ND.
IC XDCP DUAL 256TAP 50K 24-TSSOP - X9269UV24-2.7
Order 'ic xdcp dual 256tap 50k 24-tssop - X9269UV24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9269UV24-2.7-ND.
IC XDCP DUAL 256TAP 50K 24-TSSOP - X9269UV24I-2.7
Order 'ic xdcp dual 256tap 50k 24-tssop - X9269UV24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9269UV24I-2.7-ND.
IC XDCP DUAL 256TAP 50K 24-TSSOP - X9269UV24IZ-2.7
Order 'ic xdcp dual 256tap 50k 24-tssop - X9269UV24IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9269UV24IZ-2.7-ND.
IC XDCP DUAL 256TAP 50K 24-TSSOP - X9261UV24I-2.7T1
Order 'ic xdcp dual 256tap 50k 24-tssop - X9261UV24I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9261UV24I-2.7T1-ND.
IC XDCP QUAD 256TAP 50K 24-TSSOP - X9251UV24-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9251UV24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9251UV24-2.7-ND.
IC XDCP QUAD 256TAP 50K 24-TSSOP - X9251UV24I-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9251UV24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9251UV24I-2.7-ND.
IC XDCP QUAD 256TAP 50K 24-TSSOP - X9251UV24IZ-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9251UV24IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9251UV24IZ-2.7-ND.
IC XDCP QUAD 256TAP 50K 24-TSSOP - X9251UV24Z-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9251UV24Z-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9251UV24Z-2.7-ND.
IC XDCP QUAD 256TAP 50K 24-TSSOP - X9258UV24-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9258UV24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9258UV24-2.7-ND.
IC XDCP QUAD 256TAP 50K 24-TSSOP - X9258UV24I-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9258UV24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9258UV24I-2.7-ND.
IC XDCP QUAD 256TAP 50K 24-TSSOP - X9259UV24-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9259UV24-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9259UV24-2.7-ND.
IC XDCP QUAD 256TAP 50K 24-TSSOP - X9259UV24I-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9259UV24I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9259UV24I-2.7-ND.
IC XDCP QUAD 256TAP 50K 24-TSSOP - X9259UV24IZ-2.7
Order 'ic xdcp quad 256tap 50k 24-tssop - X9259UV24IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9259UV24IZ-2.7-ND.
Options for Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V X9261UV24I-2.7
Send this link via E-Mail
Help With This Screen
