CAP 680UF 10V ELECT FC RADIAL - EEU-FC1A681L
| Digi-Key Part Number | P10222-ND |
1 10 100 1000 5000 10000 25000 |
.48000 .28000 .20540 .11800 .11400 .10900 .10500 |
Extended Price
0.48 2.80 20.54 118.00 570.00 1090.00 2625.00 |
| Manufacturer Part Number | EEU-FC1A681L | |||
| Description | CAP 680UF 10V ELECT FC RADIAL | |||
| Quantity Available | 34096 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FC1A681L |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 680µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FC1A681L EEUFC1A681L P10222 ND P10222ND P10222 |
EEU-FC1A681L Specification Sheet
CAP 680UF 10V ELECT FC RADIAL - EEU-FC1A681L (P10222-ND)
Related parts:CAP 680UF 10V ELECT FC RADIAL - EEU-FC1A681L
Order 'cap 680uf 10v elect fc radial - EEU-FC1A681L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10222-ND.
CAP 680UF 10V ELECT FC RADIAL - EEU-FC1A681
Order 'cap 680uf 10v elect fc radial - EEU-FC1A681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10223-ND.
CAP 680UF 10V ELECT FM RADIAL - EEU-FM1A681B
Order 'cap 680uf 10v elect fm radial - EEU-FM1A681B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1A681B-ND.
CAP 680UF 10V ELECT FM RADIAL - EEU-FM1A681LBJ
Order 'cap 680uf 10v elect fm radial - EEU-FM1A681LBJ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1A681LBJ-ND.
CAP 680UF 10V ELECT FM RADIAL - EEU-FM1A681LB
Order 'cap 680uf 10v elect fm radial - EEU-FM1A681LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1A681LB-ND.
CAP 82UF 10V ELECT FC RADIAL - EEU-FC1A820
Order 'cap 82uf 10v elect fc radial - EEU-FC1A820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10218-ND.
CAP 100UF 10V ELECT FC RADIAL - EEU-FC1A101
Order 'cap 100uf 10v elect fc radial - EEU-FC1A101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10219-ND.
CAP 220UF 10V ELECT FC RADIAL - EEU-FC1A221S
Order 'cap 220uf 10v elect fc radial - EEU-FC1A221S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10220-ND.
CAP 470UF 10V ELECT FC RADIAL - EEU-FC1A471
Order 'cap 470uf 10v elect fc radial - EEU-FC1A471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10221-ND.
CAP 1000UF 10V ELECT FC RADIAL - EEU-FC1A102L
Order 'cap 1000uf 10v elect fc radial - EEU-FC1A102L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10224-ND.
CAP 1000UF 10V ELECT FC RADIAL - EEU-FC1A102
Order 'cap 1000uf 10v elect fc radial - EEU-FC1A102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10225-ND.
CAP 1200UF 10V ELECT FC RADIAL - EEU-FC1A122
Order 'cap 1200uf 10v elect fc radial - EEU-FC1A122' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10226-ND.
CAP 1200UF 10V ELECT FC RADIAL - EEU-FC1A122S
Order 'cap 1200uf 10v elect fc radial - EEU-FC1A122S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10227-ND.
CAP 1500UF 10V ELECT FC RADIAL - EEU-FC1A152
Order 'cap 1500uf 10v elect fc radial - EEU-FC1A152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10228-ND.
CAP 1800UF 10V ELECT FC RADIAL - EEU-FC1A182S
Order 'cap 1800uf 10v elect fc radial - EEU-FC1A182S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10229-ND.
Send this link via E-Mail
Help With This Screen