Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 3300UF 6.3V ELECT FC RADIAL - EEU-FC0J332

Digi-Key Part Number P10206-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
.90000
.59000
.44260
.26200
.25200
.24600
.23600
Extended Price
0.90
5.90
44.26
262.00
1260.00
2460.00
5900.00
Manufacturer Part NumberEEU-FC0J332
DescriptionCAP 3300UF 6.3V ELECT FC RADIAL
Quantity Available 21542
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEEU-FC0J332
VendorPanasonic - ECG
CategoryCapacitors
Capacitance3300µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.5000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension*
Lead Spacing0.197" (5.00mm)
Surface Mount Land Size*
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
SeriesFC
Tolerance±20%
Voltage Rating6.3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC0J332
EEUFC0J332
P10206 ND
P10206ND
P10206

EEU-FC0J332 Specification Sheet

Image of CAP 3300UF 6.3V ELECT FC RADIAL - EEU-FC0J332

CAP 3300UF 6.3V ELECT FC RADIAL - EEU-FC0J332 (P10206-ND)

Related parts:
CAP 3300UF 6.3V ELECT FC RADIAL - EEU-FC0J332
 Order 'cap 3300uf 6.3v elect fc radial - EEU-FC0J332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10206-ND.
CAP 3300UF 6.3V ELECT FC RADIAL - EEU-FC0J332S
 Order 'cap 3300uf 6.3v elect fc radial - EEU-FC0J332S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10207-ND.
CAP 3300UF 10V ELECT FC RADIAL - EEU-FC1A332
 Order 'cap 3300uf 10v elect fc radial - EEU-FC1A332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10233-ND.
CAP 3300UF 10V ELECT FC RADIAL - EEU-FC1A332S
 Order 'cap 3300uf 10v elect fc radial - EEU-FC1A332S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10234-ND.
CAP 3300UF 16V ELECT FC RADIAL - EEU-FC1C332
 Order 'cap 3300uf 16v elect fc radial - EEU-FC1C332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10260-ND.
CAP 3300UF 16V ELECT FC RADIAL - EEU-FC1C332S
 Order 'cap 3300uf 16v elect fc radial - EEU-FC1C332S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10261-ND.
CAP 3300UF 25V ELECT FC RADIAL - EEU-FC1E332
 Order 'cap 3300uf 25v elect fc radial - EEU-FC1E332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10287-ND.
CAP 3300UF 25V ELECT FC RADIAL - EEU-FC1E332S
 Order 'cap 3300uf 25v elect fc radial - EEU-FC1E332S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10288-ND.
CAP 3300UF 35V ELECT FC RADIAL - EEU-FC1V332
 Order 'cap 3300uf 35v elect fc radial - EEU-FC1V332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10311-ND.
CAP 1000UF 50V ELECT FC RADIAL - EEU-FC1H102B
 Order 'cap 1000uf 50v elect fc radial - EEU-FC1H102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FC1H102B-ND.
CAP 100UF 6.3V ELECT FC RADIAL - EEU-FC0J101
 Order 'cap 100uf 6.3v elect fc radial - EEU-FC0J101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10195-ND.
CAP 150UF 6.3V ELECT FC RADIAL - EEU-FC0J151
 Order 'cap 150uf 6.3v elect fc radial - EEU-FC0J151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10196-ND.
CAP 330UF 6.3V ELECT FC RADIAL - EEU-FC0J331S
 Order 'cap 330uf 6.3v elect fc radial - EEU-FC0J331S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10197-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
 Order 'cap 820uf 6.3v elect fc radial - EEU-FC0J821L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10198-ND.
CAP 1000UF 6.3V ELECT FC RADIAL - EEU-FC0J102
 Order 'cap 1000uf 6.3v elect fc radial - EEU-FC0J102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10199-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 3300UF 6.3V AXIAL ALUM ELECT - ECE-B0JU332 Next: CAP 3300UF 6.3V ELECT FC RADIAL - EEU-FC0J332S