CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
| Digi-Key Part Number | P10198-ND |
1 10 100 1000 5000 10000 25000 |
.48000 .28000 .20540 .11800 .11400 .10900 .10500 |
Extended Price
0.48 2.80 20.54 118.00 570.00 1090.00 2625.00 |
| Manufacturer Part Number | EEU-FC0J821L | |||
| Description | CAP 820UF 6.3V ELECT FC RADIAL | |||
| Quantity Available | 2440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FC0J821L |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 820µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FC0J821L EEUFC0J821L P10198 ND P10198ND P10198 |
EEU-FC0J821L Specification Sheet
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L (P10198-ND)
Related parts:CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
Order 'cap 820uf 6.3v elect fc radial - EEU-FC0J821L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10198-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10251-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821S
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10252-ND.
CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821
Order 'cap 820uf 35v elect fc radial - EEU-FC1V821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10304-ND.
CAP 820UF 50V ELECT FC RADIAL - EEU-FC1H821L
Order 'cap 820uf 50v elect fc radial - EEU-FC1H821L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10332-ND.
CAP 820UF 10V ELECT FC RADIAL - EEU-FC1A821
Order 'cap 820uf 10v elect fc radial - EEU-FC1A821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11187-ND.
CAP 820UF 25V ELECT FC RADIAL - EEU-FC1E821
Order 'cap 820uf 25v elect fc radial - EEU-FC1E821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11221-ND.
CAP 820UF 25V ELECT FC RADIAL - EEU-FC1E821S
Order 'cap 820uf 25v elect fc radial - EEU-FC1E821S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11222-ND.
CAP 820UF 35V ELECT FC RADIAL - EEU-FC1V821L
Order 'cap 820uf 35v elect fc radial - EEU-FC1V821L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11241-ND.
CAP 820UF 50V ELECT FC RADIAL - EEU-FC1H821
Order 'cap 820uf 50v elect fc radial - EEU-FC1H821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11262-ND.
CAP 820UF 63V ELECT FC RADIAL - EEU-FC1J821L
Order 'cap 820uf 63v elect fc radial - EEU-FC1J821L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11277-ND.
CAP 820UF 63V ELECT FC RADIAL - EEU-FC1J821
Order 'cap 820uf 63v elect fc radial - EEU-FC1J821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11278-ND.
CAP 820UF 63V ELECT FC RADIAL - EEU-FC1J821S
Order 'cap 820uf 63v elect fc radial - EEU-FC1J821S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11279-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821
Order 'cap 820uf 6.3v elect fc radial - EEU-FC0J821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12706-ND.
CAP 1000UF 50V ELECT FC RADIAL - EEU-FC1H102B
Order 'cap 1000uf 50v elect fc radial - EEU-FC1H102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FC1H102B-ND.
Send this link via E-Mail
Help With This Screen