CAP 150UF 6.3V ELECT FC RADIAL - EEU-FC0J151
| Digi-Key Part Number | P10196-ND |
1 10 100 1000 5000 10000 25000 |
.30000 .20100 .14190 .07700 .06700 .06500 .06200 |
Extended Price
0.30 2.01 14.19 77.00 335.00 650.00 1550.00 |
| Manufacturer Part Number | EEU-FC0J151 | |||
| Description | CAP 150UF 6.3V ELECT FC RADIAL | |||
| Quantity Available | 9989 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FC0J151 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 150µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FC0J151 EEUFC0J151 P10196 ND P10196ND P10196 |
EEU-FC0J151 Specification Sheet
CAP 150UF 6.3V ELECT FC RADIAL - EEU-FC0J151 (P10196-ND)
Related parts:CAP 150UF 6.3V ELECT FC RADIAL - EEU-FC0J151
Order 'cap 150uf 6.3v elect fc radial - EEU-FC0J151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10196-ND.
CAP 150UF 35V ELECT FC RADIAL - EEU-FC1V151
Order 'cap 150uf 35v elect fc radial - EEU-FC1V151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10295-ND.
CAP 150UF 63V ELECT FC RADIAL - EEU-FC1J151
Order 'cap 150uf 63v elect fc radial - EEU-FC1J151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10344-ND.
CAP 150UF 100V ELECT FC RADIAL - EEU-FC2A151
Order 'cap 150uf 100v elect fc radial - EEU-FC2A151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10777-ND.
CAP 150UF 100V ELECT FC RADIAL - EEU-FC2A151S
Order 'cap 150uf 100v elect fc radial - EEU-FC2A151S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10778-ND.
CAP 150UF 50V ELECT FC RADIAL - EEU-FC1H151
Order 'cap 150uf 50v elect fc radial - EEU-FC1H151' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11256-ND.
CAP 1000UF 50V ELECT FC RADIAL - EEU-FC1H102B
Order 'cap 1000uf 50v elect fc radial - EEU-FC1H102B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FC1H102B-ND.
CAP 100UF 6.3V ELECT FC RADIAL - EEU-FC0J101
Order 'cap 100uf 6.3v elect fc radial - EEU-FC0J101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10195-ND.
CAP 330UF 6.3V ELECT FC RADIAL - EEU-FC0J331S
Order 'cap 330uf 6.3v elect fc radial - EEU-FC0J331S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10197-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
Order 'cap 820uf 6.3v elect fc radial - EEU-FC0J821L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10198-ND.
CAP 1000UF 6.3V ELECT FC RADIAL - EEU-FC0J102
Order 'cap 1000uf 6.3v elect fc radial - EEU-FC0J102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10199-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122L
Order 'cap 1200uf 6.3v elect fc radial - EEU-FC0J122L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10200-ND.
CAP 1200UF 6.3V ELECT FC RADIAL - EEU-FC0J122
Order 'cap 1200uf 6.3v elect fc radial - EEU-FC0J122' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10201-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152
Order 'cap 1500uf 6.3v elect fc radial - EEU-FC0J152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10202-ND.
CAP 1500UF 6.3V ELECT FC RADIAL - EEU-FC0J152S
Order 'cap 1500uf 6.3v elect fc radial - EEU-FC0J152S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10203-ND.
Send this link via E-Mail
Help With This Screen