IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8Z-2.7
| Digi-Key Part Number | X9116WS8Z-2.7-ND |
400 |
.95975 |
Extended Price
383.90 |
| Manufacturer Part Number | X9116WS8Z-2.7 | |||
| Description | IC XDCP 16-TAP 10K CMOS 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | X9116WS8Z-2.7 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Voltage | 3V, 3.3V, 5V |
| Resistance In Ohms | 10K |
| Interface | Up/Down (3-Wire) |
| Taps | 16 |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
X9116WS8Z 2 7 X9116WS8Z27 |
X9116WS8Z-2.7 Specification Sheet
IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8Z-2.7 (X9116WS8Z-2.7-ND)
Related parts:IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8Z-2.7
Order 'ic xdcp 16-tap 10k cmos 8-soic - X9116WS8Z-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WS8Z-2.7-ND.
IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8Z-2.7T1
Order 'ic xdcp 16-tap 10k cmos 8-soic - X9116WS8Z-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WS8Z-2.7T1-ND.
IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8Z
Order 'ic xdcp 16-tap 10k cmos 8-soic - X9116WS8Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WS8Z-ND.
IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8-2.7T1
Order 'ic xdcp 16-tap 10k cmos 8-soic - X9116WS8-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WS8-2.7T1-ND.
IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8I-2.7T1
Order 'ic xdcp 16-tap 10k cmos 8-soic - X9116WS8I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WS8I-2.7T1-ND.
IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8IT1
Order 'ic xdcp 16-tap 10k cmos 8-soic - X9116WS8IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WS8IT1-ND.
IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8IZ-2.7
Order 'ic xdcp 16-tap 10k cmos 8-soic - X9116WS8IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WS8IZ-2.7-ND.
IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8IZ-2.7T1
Order 'ic xdcp 16-tap 10k cmos 8-soic - X9116WS8IZ-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WS8IZ-2.7T1-ND.
IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8IZ
Order 'ic xdcp 16-tap 10k cmos 8-soic - X9116WS8IZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WS8IZ-ND.
IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8IZT1
Order 'ic xdcp 16-tap 10k cmos 8-soic - X9116WS8IZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WS8IZT1-ND.
IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8T1
Order 'ic xdcp 16-tap 10k cmos 8-soic - X9116WS8T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WS8T1-ND.
IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8T2
Order 'ic xdcp 16-tap 10k cmos 8-soic - X9116WS8T2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WS8T2-ND.
IC XDCP 16-TAP 10K CMOS 8-SOIC - X9116WS8ZT1
Order 'ic xdcp 16-tap 10k cmos 8-soic - X9116WS8ZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WS8ZT1-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8-2.7
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8-2.7-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8-2.7T1
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8-2.7T1-ND.
Send this link via E-Mail
Help With This Screen