IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8IZT1
| Digi-Key Part Number | X9116WM8IZT1-ND |
2500 |
1.29010 |
Extended Price
3225.25 |
| Manufacturer Part Number | X9116WM8IZT1 | |||
| Description | IC XDCP 16-TAP 10K CMOS 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | X9116WM8IZT1 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Voltage | 5V |
| Resistance In Ohms | 10K |
| Interface | Up/Down (3-Wire) |
| Taps | 16 |
| Package / Case | 8-MSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
X9116WM8IZT1 X9116WM8IZT1 |
X9116WM8IZT1 Specification Sheet
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8IZT1 (X9116WM8IZT1-ND)
Related parts:IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8IZT1
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8IZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8IZT1-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8-2.7
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8-2.7-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8-2.7T1
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8-2.7T1-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8-2.7T2
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8-2.7T2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8-2.7T2-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8I-2.7
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8I-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8I-2.7-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8I-2.7T1
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8I-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8I-2.7T1-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8I-2.7T2
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8I-2.7T2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8I-2.7T2-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8IT1
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8IT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8IT1-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8IZ-2.7
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8IZ-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8IZ-2.7-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8IZ
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8IZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8IZ-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8T1
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8T1-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8Z-2.7
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8Z-2.7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8Z-2.7-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8Z-2.7T1
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8Z-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8Z-2.7T1-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8Z
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8Z-ND.
IC XDCP 16-TAP 10K CMOS 8-MSOP - X9116WM8ZT1
Order 'ic xdcp 16-tap 10k cmos 8-msop - X9116WM8ZT1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X9116WM8ZT1-ND.
Send this link via E-Mail
Help With This Screen